JPY | USD
Print Print this page
 
Micro Commercial Co
Diode Array
Microchip Technology
Diode Array
 
Microsemi Corporation
Diode Array
Specifications
  • Current - Average Rectified (Io) (per Diode):15A ~ 500A
  • Current - Reverse Leakage @ Vr:25µA ~ 750µA
  • Current Coupled to Voltage - Forward (Vf) (Max) @ If:15A ~ 400A
  • Diode Configuration:1 Pair Common Anode ~ 2 Independent
  • Diode Type:Standard
  • Reverse Recovery Time (trr):19ns ~ 572ns
  • Voltage - DC Reverse (Vr) (Max):200V ~ 1700V
  • Voltage - Forward (Vf) (Max) @ If:1.1V ~ 3.1V
  • Voltage Coupled to Current - Reverse Leakage @ Vr:200V ~ 1700V
Parts

View in Parametric Search

APT15DQ60BCTGAPT15DQ60BCTGDIODE ARRAY GP 600V 15A TO247 1 Pair Common CathodeStandard600V15ATO-247-3RoHS
APT30D60BHBGAPT30D60BHBGDIODE ARRAY GP 600V 27A TO247 1 Pair Series ConnectionStandard600V27ATO-247-3RoHS
APT60DQ60BCTGAPT60DQ60BCTGDIODE ARRAY GP 600V 60A TO247 1 Pair Common CathodeStandard600V60ATO-247-3RoHS
APTDF400KK20GAPTDF400KK20GDIODE MODULE 200V 500A SP6 1 Pair Common CathodeStandard200V500ALP4RoHS
APT30DQ60BCTGAPT30DQ60BCTGDIODE ARRAY GP 600V 30A TO247 1 Pair Common CathodeStandard600V30ATO-247-3RoHS
APT30D60BCTGAPT30D60BCTGDIODE ARRAY GP 600V 30A TO247 1 Pair Common CathodeStandard600V30ATO-247-3RoHS
APT30D60BCAGAPT30D60BCAGDIODE ARRAY GP 600V 27A TO247 1 Pair Common AnodeStandard600V27ATO-247-3RoHS
APT40DQ60BCTGAPT40DQ60BCTGDIODE ARRAY GP 600V 40A TO247 1 Pair Common CathodeStandard600V40ATO-247-3RoHS
APT30DQ60BHBGAPT30DQ60BHBGDIODE ARRAY GP 600V 30A TO247 1 Pair Series ConnectionStandard600V30ATO-247-3RoHS
APT30D100BCTGAPT30D100BCTGDIODE ARRAY GP 1000V 30A TO247 1 Pair Common CathodeStandard1000V30ATO-247-3RoHS
APT30D20BCAGAPT30D20BCAGDIODE ARRAY GP 200V 30A TO247 1 Pair Common AnodeStandard200V30ATO-247-3RoHS
APT30D120BCTGAPT30D120BCTGDIODE ARRAY GP 1200V 30A TO247 1 Pair Common CathodeStandard1200V30ATO-247-3RoHS
APT60D60LCTGAPT60D60LCTGDIODE ARRAY GP 600V 60A TO264 1 Pair Common CathodeStandard600V60ATO-264-3, TO-264AARoHS
APTDF400KK120GAPTDF400KK120GDIODE MODULE 1.2KV 470A SP6 1 Pair Common CathodeStandard1200V470ALP4RoHS
APT15DQ100BCTGAPT15DQ100BCTGDIODE ARRAY GP 1000V 15A TO247 1 Pair Common CathodeStandard1000V15ATO-247-3RoHS
APT30D30BCTGAPT30D30BCTGDIODE ARRAY GP 300V 30A TO247 1 Pair Common CathodeStandard300V30ATO-247-3RoHS
APT30D100BHBGAPT30D100BHBGDIODE ARRAY GP 1000V 18A TO247 1 Pair Series ConnectionStandard1000V18ATO-247-3RoHS
APTDF400AK120GAPTDF400AK120GDIODE MODULE 1.2KV 470A SP6 1 Pair Series ConnectionStandard1200V470ALP4RoHS
APTDF400KK170GAPTDF400KK170GDIODE MODULE 1.7KV 480A SP6 1 Pair Common CathodeStandard1700V480ALP4RoHS
APT2X30D120JAPT2X30D120JDIODE MODULE 1.2KV 30A ISOTOP 2 IndependentStandard1200V30ASOT-227-4, miniBLOCRoHS
APT2X61D100JAPT2X61D100JDIODE MODULE 1KV 55A ISOTOP 2 IndependentStandard1000V55ASOT-227-4, miniBLOCRoHS
APT2X101D40JAPT2X101D40JDIODE MODULE 400V 100A ISOTOP 2 IndependentStandard400V100ASOT-227-4, miniBLOCRoHS
APT2X101D20JAPT2X101D20JDIODE MODULE 200V 100A ISOTOP 2 IndependentStandard200V100ASOT-227-4, miniBLOCRoHS
APT2X101D60JAPT2X101D60JDIODE MODULE 600V 100A ISOTOP 2 IndependentStandard600V100ASOT-227-4, miniBLOCRoHS
APT2X61D60JAPT2X61D60JDIODE MODULE 600V 60A ISOTOP 2 IndependentStandard600V60ASOT-227-4, miniBLOCRoHS
APT2X101DQ60JAPT2X101DQ60JDIODE MODULE 600V 100A ISOTOP 2 IndependentStandard600V100ASOT-227-4, miniBLOCRoHS
APT2X101DQ120JAPT2X101DQ120JDIODE MODULE 1.2KV 100A ISOTOP 2 IndependentStandard1200V100ASOT-227-4, miniBLOCRoHS
APT2X31DQ60JAPT2X31DQ60JDIODE MODULE 600V 30A ISOTOP 2 IndependentStandard600V30ASOT-227-4, miniBLOCRoHS
APT2X100DQ60JAPT2X100DQ60JDIODE MODULE 600V 100A ISOTOP 2 IndependentStandard600V100ASOT-227-4, miniBLOCRoHS
APT2X31DQ120JAPT2X31DQ120JDIODE MODULE 1.2KV 30A ISOTOP 2 IndependentStandard1200V30ASOT-227-4, miniBLOCRoHS
APT2X61D40JAPT2X61D40JDIODE MODULE 400V 60A ISOTOP 2 IndependentStandard400V60ASOT-227-4, miniBLOCRoHS
APT2X60D60JAPT2X60D60JDIODE MODULE 600V 60A ISOTOP 2 IndependentStandard600V60ASOT-227-4, miniBLOCRoHS
APT2X60DQ120JAPT2X60DQ120JDIODE MODULE 1.2KV 60A ISOTOP 2 IndependentStandard1200V60ASOT-227-4, miniBLOCRoHS
APT2X31D100JAPT2X31D100JDIODE MODULE 1KV 28A ISOTOP 2 IndependentStandard1000V28ASOT-227-4, miniBLOCRoHS
APT2X31D120JAPT2X31D120JDIODE MODULE 1.2KV 30A ISOTOP 2 IndependentStandard1200V30ASOT-227-4, miniBLOCRoHS
APT2X100D60JAPT2X100D60JDIODE MODULE 600V 100A ISOTOP 2 IndependentStandard600V100ASOT-227-4, miniBLOCRoHS
APT2X60D120JAPT2X60D120JDIODE MODULE 1.2KV 53A ISOTOP 2 IndependentStandard1200V53ASOT-227-4, miniBLOCRoHS
APT2X101D120JAPT2X101D120JDIODE MODULE 1.2KV 93A ISOTOP 2 IndependentStandard1200V93ASOT-227-4, miniBLOCRoHS
APT2X151DL60JAPT2X151DL60JDIODE MODULE 600V 150A ISOTOP 2 IndependentStandard600V150ASOT-227-4, miniBLOCRoHS
APT2X31D60JAPT2X31D60JDIODE MODULE 600V 30A ISOTOP 2 IndependentStandard600V30ASOT-227-4, miniBLOCRoHS
APT2X101DQ100JAPT2X101DQ100JDIODE MODULE 1KV 100A ISOTOP 2 IndependentStandard1000V100ASOT-227-4, miniBLOCRoHS
APT2X61D120JAPT2X61D120JDIODE MODULE 1.2KV 53A ISOTOP 2 IndependentStandard1200V53ASOT-227-4, miniBLOCRoHS
APT2X101D100JAPT2X101D100JDIODE MODULE 1KV 95A ISOTOP 2 IndependentStandard1000V95ASOT-227-4, miniBLOCRoHS

View in Parametric Search