JPY | USD
Print Print this page
 
Diodes Incorporated
Differential Output
Maxim Integrated
Differential Output
 
Microchip Technology
Differential Output

Differential Output

Maxim's timing products for Clock Buffers, Drivers

Maxim Integrated

Maxim's family of high-speed, low-jitter, differential and single-ended buffers (for LVDS, HSTL, ECL, PECL, LVECL, LVPECL, CML, LVTTL, and LVCMOS) provide industry-leading channel-to-channel skew, pulse skew, and power consumption.

Features
Applications:
  • Precision Clock Distribution
  • Low Jitter Data Repeaters
Specifications
  • Differential - Input:Output:Yes/Yes
  • Frequency - Max:700MHz ~ 3GHz
  • Mounting Type:Surface Mount
  • Number of Circuits:1 ~ 2
  • Operating Temperature:-40°C ~ 85°C
Parts

View in Parametric Search

MAX9317AECJ+MAX9317AECJ+IC CLK BUFFER 1:5 32TQFP Fanout Buffer (Distribution)21:5Yes/Yes32-LQFPRoHS
MAX9320BEUA+TMAX9320BEUA+TIC CLK BUFFER 1:2 3GHZ 8UMAX Fanout Buffer (Distribution), Data11:2Yes/Yes8-TSSOP, 8-MSOP (0.118", 3.00mm Width)RoHS
MAX9312ETJ+TMAX9312ETJ+TIC CLK BUFFER 1:5 3GHZ 32TQFN Fanout Buffer (Distribution), Data21:5Yes/Yes32-WFQFN Exposed PadRoHS
MAX9312ETJ+MAX9312ETJ+IC CLK BUFFER 1:5 3GHZ 32TQFN Fanout Buffer (Distribution), Data21:5Yes/Yes32-WFQFN Exposed PadRoHS
MAX9320BEUA+MAX9320BEUA+IC CLK BUFFER 1:2 3GHZ 8UMAX Fanout Buffer (Distribution), Data11:2Yes/Yes8-TSSOP, 8-MSOP (0.118", 3.00mm Width)RoHS
MAX9315EUP+MAX9315EUP+IC CLK BUFFER 2:5 1.5GHZ 20TSSOPFanout Buffer (Distribution), Multiplexer, Data12:5Yes/Yes20-TSSOP (0.173", 4.40mm Width)RoHS
MAX9325EQI+MAX9325EQI+IC CLK BUFFER 2:8 700MHZ 28PLCC Fanout Buffer (Distribution), Multiplexer, Data12:8Yes/Yes28-LCC (J-Lead)RoHS
MAX9311ECJ+MAX9311ECJ+IC CLK BUFFER 2:10 3GHZ 32LQFP Fanout Buffer (Distribution), Multiplexer, Data12:10Yes/Yes32-LQFPRoHS

View in Parametric Search