Print Print this page
 
Diodes Incorporated
Detector
Maxim Integrated
Detector
 
NJR Corporation/NJRC
Detector
  • Images

Detector

Voltage Detector

Maxim Integrated

Maxim offers pushbutton controllers with single-supply monitors that monitor one or two pushbuttons and generate a hard reset signal if the buttons are pushed and held for a setup delay. These devices make it easy to “hide” the hard reset function in an existing pushbutton, such as a soft power switch.

Datasheets:
Specifications
  • Number of Voltages Monitored:1 ~ 7
  • Operating Temperature:-40°C ~ 125°C (TA)
  • Output:Open Drain or Open Collector
  • Package / Case:4-XFBGA, WLBGA ~ 16-WFQFN Exposed Pad
  • Reset:Active Low
  • Reset Timeout:1.8ms Minimum ~ 128ms Minimum
  • Voltage - Threshold:1.5V ~ 7 Selectable Threshold Combinations
Parts

View in Parametric Search

MAX16125WTDB29+TMAX16125WTDB29+TIC SUPERVISOR 1 CHANNEL 6WLP Monitor12.93VOpen Drain or Open Collector6-WFBGA, WLBGARoHS
MAX16162NDK300+MAX16162NDK300+TINY NANOPOWER SUPPLY SUPERVISORPower Supply Monitor13VOpen Drain or Open Collector4-XFBGA, WLBGARoHS
MAX16154DBAD+MAX16154DBAD+NANOPOWER SUPERVISORY & WATCHDOGPower Supply Monitor11.5VOpen Drain or Open Collector6-WFBGA, WLBGARoHS
MAX20480DATEJ/VY+MAX20480DATEJ/VY+7-CHAUTO SOC POWER MONITOR Power Supply Monitor77 Selectable Threshold CombinationsOpen Drain or Open Collector16-WFQFN Exposed PadRoHS

View in Parametric Search