JPY | USD
Print Print this page
 
Altech Corporation
Polyflex® Series
Daburn Electronics
Daflon DTT Series
 
Essentra Components
CF Series

Daflon DTT Series

Solid Tubing

Daburn Electronics

Datasheets:
Specifications
  • Color:Natural
  • Environment Protection:Corrosion Resistant
  • Features:Chemical Resistant, Fatique Resistant, Stress Resistant
  • Heat Protection:Flame Retardant
  • Liquid Protection:Oil Resistant
  • Material:Polytetrafluoroethylene (PTFE)
  • Material Flammability Rating:Non Flammable, UL VW-1
  • Operating Temperature:-90°C ~ 250°C
  • Type:Solid Tubing
  • Type Attributes:Smooth
Parts

View in Parametric Search

DTT500-1/2-025DTT500-1/2-025TUBING .50" ID PTFE 25' Solid TubingSmooth0.515" (13.08mm)-RoHS
DTT500-30-100DTT500-30-100TUBING 0.012" ID PTFE 100' NAT Solid TubingSmooth0.012" (0.30mm)0.030" (0.76mm)RoHS

View in Parametric Search