JPY | USD
Print Print this page
 
3M
RJS Series
Daburn Electronics
Daflex Series
 
Essentra Components
EFA04 Series
  • Images

Daflex Series

Rubber Shrink Tape

Daburn Electronics

DAFLEX ST250 cold shrinking Stretch-N-Seal tape requires no heat to provide a secure covering.

Datasheets:
Product Description

DAFLEX ST250 cold shrinking Stretch-N-Seal tape requires no heat to provide a secure covering where the size and or shape of an object does not permit the use of shrinkable tubing. Simply remove 2" to 3" of tape from the roll, remove the liner, stretch tape to 50% of the supplied width and wrap it spirally around the object , with a 50% overlap. In minutes the tape will react with itself to form a mass which will provide protection from moisture, most chemicals, over 1KV per mil and will operate from -40°C to 130°C.

Features
  • DAFLEX ST250 can be removed easily without leaving any residue, since the tape does not use a mastic or adhesive liner.
  • Shelf-life is over 5 years.
  • It is helpful for covering, sealing, splicing, holding bundles, joining and repair applications.
  • U/L Recognized: 100°C; Weather Resistant; Cold Resistant.
Specifications
  • Color:Black
  • Length:16.00' (4.88m)
  • Material:Rubber
  • Thickness:0.018" (0.46mm)
  • Type:Tape
Parts

View in Parametric Search

ST250-1 BLKST250-1 BLKSHRINK TAPE 1" X 16' BLACK Tape16.00' (4.88m)-1.000" (25.4mm)RoHS
ST250-2" BLKST250-2" BLKSHRINK TAPE 2.00" X 16.00' BLACKTape16.00' (4.88m)-2.00" (50.8mm)RoHS

View in Parametric Search