JPY | USD
Print Print this page
 
APEM Inc.
MHPS Series
C&K
D6 Series
 
C&K
DIGITAST Series

D6 Series

Through Hole Pushbutton Switches

C&K

Wide Variety of Colors and Styles, SPST Momentary Key Switches, PC Pin Termination. Miniature switches with travel greater than 0.7mm.

Features
  • Easy X, Y coding on single side PCB
  • High temperature
  • Wide variety of colors and styles
  • Positive tactile feedback
Applications :
  • Video
  • Appliances
  • Electronic games
Specifications
  • Circuit:SPST-NO
  • Current Rating (Amps):100mA (DC)
  • Electrical Life:250,000 Cycles
  • Features:Tactile Feedback
  • Mounting Type:Through Hole
  • Operating Temperature:-20°C ~ 85°C
  • Switch Function:Off-Mom
  • Termination Style:PC Pin
  • Type:Keyswitch
  • Voltage Rating - DC:32V
Parts

View in Parametric Search

D6C90 F1 LFSD6C90 F1 LFSSWITCH PUSH SPST-NO 0.1A 32V Through HoleKeyswitchSPST-NOOff-MomRoHS
D6R90 F1 LFSD6R90 F1 LFSSWITCH PUSH SPST-NO 0.1A 32V Through HoleKeyswitchSPST-NOOff-MomRoHS
D6R90 F2 LFSD6R90 F2 LFSSWITCH PUSH SPST-NO 0.1A 32V Through HoleKeyswitchSPST-NOOff-MomRoHS
D6F90 F1 LFSD6F90 F1 LFSSWITCH PUSH SPST-NO 0.1A 32V Through HoleKeyswitchSPST-NOOff-MomRoHS
D6C40 F2 LFSD6C40 F2 LFSSWITCH PUSH SPST-NO 0.1A 32V Through HoleKeyswitchSPST-NOOff-MomRoHS
D6L90 F1 LFSD6L90 F1 LFSSWITCH PUSH SPST-NO 0.1A 32V Through HoleKeyswitchSPST-NOOff-MomRoHS
D6R00 F2 LFSD6R00 F2 LFSSWITCH PUSH SPST-NO 0.1A 32V Through HoleKeyswitchSPST-NOOff-MomRoHS
D6C40 F1 LFSD6C40 F1 LFSSWITCH PUSH SPST-NO 0.1A 32V Through HoleKeyswitchSPST-NOOff-MomRoHS
D6R40 F2 LFSD6R40 F2 LFSSWITCH PUSH SPST-NO 0.1A 32V Through HoleKeyswitchSPST-NOOff-MomRoHS
D6R30 F2 LFSD6R30 F2 LFSSWITCH PUSH SPST-NO 0.1A 32V Through HoleKeyswitchSPST-NOOff-MomRoHS
D6L90 F2 LFSD6L90 F2 LFSSWITCH PUSH SPST-NO 0.1A 32V Through HoleKeyswitchSPST-NOOff-MomRoHS
D6C90 F2 LFSD6C90 F2 LFSSWITCH PUSH SPST-NO 0.1A 32V Through HoleKeyswitchSPST-NOOff-MomRoHS
D6C50 F2 LFSD6C50 F2 LFSSWITCH PUSH SPST-NO 0.1A 32V Through HoleKeyswitchSPST-NOOff-MomRoHS
D6R50 F2 LFSD6R50 F2 LFSSWITCH PUSH SPST-NO 0.1A 32V Through HoleKeyswitchSPST-NOOff-MomRoHS
D6F90 F2 LFSD6F90 F2 LFSSWITCH PUSH SPST-NO 0.1A 32V Through HoleKeyswitchSPST-NOOff-MomRoHS
D6C00 F1 LFSD6C00 F1 LFSSWITCH PUSH SPST-NO 0.1A 32V Through HoleKeyswitchSPST-NOOff-MomRoHS
D6R60 F1 LFSD6R60 F1 LFSSWITCH PUSH SPST-NO 0.1A 32V Through HoleKeyswitchSPST-NOOff-MomRoHS
D6R60 F2 LFSD6R60 F2 LFSSWITCH PUSH SPST-NO 0.1A 32V Through HoleKeyswitchSPST-NOOff-MomRoHS
D6C10 F2 LFSD6C10 F2 LFSSWITCH PUSH SPST-NO 0.1A 32V Through HoleKeyswitchSPST-NOOff-MomRoHS
D6C60 F1 LFSD6C60 F1 LFSSWITCH PUSH SPST-NO 0.1A 32V Through HoleKeyswitchSPST-NOOff-MomRoHS
D6R10 F1 LFSD6R10 F1 LFSSWITCH PUSH SPST-NO 0.1A 32V Through HoleKeyswitchSPST-NOOff-MomRoHS
D6R00 F1 LFSD6R00 F1 LFSSWITCH PUSH SPST-NO 0.1A 32V Through HoleKeyswitchSPST-NOOff-MomRoHS
D6R30 F1 LFSD6R30 F1 LFSSWITCH PUSH SPST-NO 0.1A 32V Through HoleKeyswitchSPST-NOOff-MomRoHS
D6R40 F1 LFSD6R40 F1 LFSSWITCH PUSH SPST-NO 0.1A 32V Through HoleKeyswitchSPST-NOOff-MomRoHS
D6R50 F1 LFSD6R50 F1 LFSSWITCH PUSH SPST-NO 0.1A 32V Through HoleKeyswitchSPST-NOOff-MomRoHS
D6C60 F2 LFSD6C60 F2 LFSSWITCH PUSH SPST-NO 0.1A 32V Through HoleKeyswitchSPST-NOOff-MomRoHS
D6C30 F2 LFSD6C30 F2 LFSSWITCH PUSH SPST-NO 0.1A 32V Through HoleKeyswitchSPST-NOOff-MomRoHS
D6C50 F1 LFSD6C50 F1 LFSSWITCH PUSH SPST-NO 0.1A 32V Through HoleKeyswitchSPST-NOOff-MomRoHS
D6R10 F2 LFSD6R10 F2 LFSSWITCH PUSH SPST-NO 0.1A 32V Through HoleKeyswitchSPST-NOOff-MomRoHS
D6C30 F1 LFSD6C30 F1 LFSSWITCH PUSH SPST-NO 0.1A 32V Through HoleKeyswitchSPST-NOOff-MomRoHS
D6C10 F1 LFSD6C10 F1 LFSSWITCH PUSH SPST-NO 0.1A 32V Through HoleKeyswitchSPST-NOOff-MomRoHS
D6C00 F2 LFSD6C00 F2 LFSSWITCH PUSH SPST-NO 0.1A 32V Through HoleKeyswitchSPST-NOOff-MomRoHS

View in Parametric Search

Associated Product
C&K BTN KSC9 90
Category: Electromechanical-Switches-Caps