JPY | USD
Print Print this page
 
CIT Relay and Switch
L115F1 Series
Cynergy 3
D-HR Series
 
Finder Relays, Inc.
34 Series
  • Images

D-HR Series

High Insulation Resistance, High Voltage Relays

Cynergy 3

Very high isolation voltages - up to 15kV are achieved through the use of high vacuum reed switches with either rhodium or tungsten contacts which make these relays suitable for high reliability applications, such as cardiac defibrillators, test equipment and high voltage power supplies.

Features
  • 10kV or 15kV Isolation
  • Low Contact Resistance
  • PCB or Flying Leads Connections
Specifications
  • Coil Current:80mA ~ 179mA
  • Coil Resistance:28 Ohms ~ 150 Ohms
  • Coil Type:Non Latching
  • Coil Voltage:5VDC ~ 12VDC
  • Contact Material:Rhodium (Rh)
  • Contact Rating (Current):3A
  • Mounting Type:Through Hole
  • Must Operate Voltage:3.7 VDC ~ 9 VDC
  • Must Release Voltage:0.5 VDC ~ 1.25 VDC
  • Operate Time:2ms ~ 3ms
  • Operating Temperature:-20°C ~ 70°C
  • Release Time:2ms ~ 3ms
  • Switching Voltage:1000VAC, 1000VDC - Max
  • Termination Style:PC Pin, Wire Leads
Parts

View in Parametric Search

DAR70510F-HRDAR70510F-HRRELAY REED SPST-NO 3A 5V Through Hole5VDCSPST-NO (1 Form A)3ARoHS
DAR71210F-HRDAR71210F-HRRELAY REED SPST-NO 3A 12V Through Hole12VDCSPST-NO (1 Form A)3ARoHS
DBR70510F-HRDBR70510F-HRRELAY REED SPST-NC 3A 5V Through Hole5VDCSPST-NC (1 Form B)3ARoHS

View in Parametric Search