JPY | USD
Print Print this page
 
Cardinal Components Inc.
CSM1 Series
Cardinal Components Inc.
CSM4 Series
 
Cardinal Components Inc.
CX5 Series
  • Images

CSM4 Series

MHz Crystal, 30ppm, HC-49S

Cardinal Components Inc.

The CSM4 Series have a low profile, 3.0mm maximum, surface mount package.

Datasheets:
Specifications
  • ESR (Equivalent Series Resistance):40 Ohms ~ 60 Ohms
  • Frequency:6MHz ~ 25MHz
  • Frequency Stability:±30ppm
  • Frequency Tolerance:±30ppm
  • Height - Seated (Max):0.138" (3.50mm)
  • Load Capacitance:18pF
  • Mounting Type:Surface Mount
  • Operating Mode:Fundamental
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:HC-49S
  • Size / Dimension:0.449" L x 0.185" W (11.40mm x 4.70mm)
  • Type:MHz Crystal
Parts

View in Parametric Search

CSM4Z-A2B3C3-60-8.0D18CSM4Z-A2B3C3-60-8.0D18CRYSTAL 8.0000MHZ 18PF SMD MHz Crystal8MHz±30ppm±30ppmHC-49SRoHS
CSM4Z-A2B3C3-40-12.0D18CSM4Z-A2B3C3-40-12.0D18CRYSTAL 12.0000MHZ 18PF SMD MHz Crystal12MHz±30ppm±30ppmHC-49SRoHS
CSM4Z-A2B3C3-60-6.0D18CSM4Z-A2B3C3-60-6.0D18CRYSTAL 6.0000MHZ 18PF SMD MHz Crystal6MHz±30ppm±30ppmHC-49SRoHS
CSM4Z-A2B3C3-40-25.0D18-FCSM4Z-A2B3C3-40-25.0D18-FCRYSTAL 25.0000MHZ 18PF SMD MHz Crystal25MHz±30ppm±30ppmHC-49SRoHS

View in Parametric Search