JPY | USD
Print Print this page
 
Cirrus Logic Inc.
CS2000 Motherboard
Cirrus Logic Inc.
CS2300 Daughter Card
 
Connor-Winfield
DOC Series Evaluation Board
  • Images

CS2300 Daughter Card

CDB2300-DC-LCO-CP Daughter Card for the CS2300 Clock Device

Cirrus Logic Inc.

The CDB2000-DC represents a family of soldered-down device daughter cards for use the CDB2000-MB. Each daughter card features a soldered-down DUT for optimal performance and is most suitable for prototyping and performance evaluation. The CDB200-DC family daughter cards are capable of supporting both control port and one-time-programmable devices.

Specifications
  • Embedded:No
  • Function:Clock Generator
  • Primary Attributes:Fractional-N, 6 ~ 75MHz Low Jitter Clock Synthesizer, Clock Multiplier
  • Secondary Attributes:USB, I²C, SPI Interface
  • Supplied Contents:Board(s)
  • Type:Timing
  • Utilized IC / Part:CS2300
Parts
Associated Product
Cirrus Logic Inc. Clock Generators
Category: Semiconductors, Development Tools-Clock, Timing-Clock Generators, PLLs, Frequency Synthesizers-< 100MHz