JPY | USD
Print Print this page
 
Vishay Spectrol
64 Series
Ohmite
Corrib®280 Series
 
Ohmite
Dividohm®210 Series
  • Images

Corrib®280 Series

300W, 10% Tolerance, Cylinder, Tube

Ohmite

The Corrib®280 Series are ideal for applications involving high currents at very low resistance values.

Datasheets:
Specifications
  • Adjustment Type:Slide
  • Diameter:1.126" OD, 0.748" ID (28.60mm x 19.00mm)
  • Length:8.500" (215.90mm)
  • Mounting Type:Chassis Mount
  • Package / Case:Radial, 3 Lead, Tubular
  • Power (Watts):300W
  • Resistance:1 Ohms
  • Termination:Solder Lug
  • Tolerance:±10%
Parts
Associated Product
Ohmite 9E-100
Category: Passives-Resistors-Accessories