JPY | USD
Print Print this page
 
STMicroelectronics
ASM330LHH Adapter Board
STMicroelectronics
Cold Thermostat Kit Based on AC Switches and the STM8S
 
STMicroelectronics
H3LIS100DL Adapter Board
  • Images

Cold Thermostat Kit Based on AC Switches and the STM8S

STEVAL-IHT001V2 Cold Thermostat Kit Based on AC Switches and the STM8S

STMicroelectronics

he STEVAL-IHT001V2 thermostat kit provides a robust and low-cost ST solution (microcontroller and AC switches) to control refrigerators, freezers or fridge/freezer combinations. Basic, defrost, and air circulation versions are configurable to address the low-end and medium-end cooling appliances market. It allows the control of a single-phase induction motor and a light bulb, and optionally, a defrost resistor and a fan, working on 220/240 VRMS, 50/60 Hz mains voltage. The thermostat kit is operational with 100/120 V RMS 50/60 Hz but the supply capacitor value must be modified. The board can operate in an ambient temperature range from 0°C to 60°C. The exact maximum temperature depends on the power of the loads.

Specifications
  • Embedded:Yes, MCU, 8-Bit
  • Interface:USB
  • Sensor Type:Thermostat
  • Supplied Contents:Board(s)
  • Utilized IC / Part:STM8S103F
Parts
Associated Product
STMicroelectronics Sensitive Gate Triacs
Category: Semiconductors, Development Tools-Discrete Semiconductors-Thyristors-Triacs-Logic - Sensitive Gate
STMicroelectronics Alternistor Triacs
Category: Semiconductors, Development Tools-Discrete Semiconductors-Thyristors-Triacs-Alternistors - Snubberless
STMicroelectronics 3.05V to 3.3V Output
Category: Semiconductors, Development Tools-Power Management-Voltage Regulators-Linear-Positive-Fixed-1 Output-3.05V to 3.3V
STMicroelectronics ASD
Category: Power, Circuit Protection-Filters-EMI/RFI (LC, RC Networks)-RC Network, Resistor and Capacitor
STMicroelectronics STM8S
Category: Semiconductors, Development Tools-Embedded-Microcontrollers (MCU)-8-Bit-STM8
STMicroelectronics STM32 F1
Category: Semiconductors, Development Tools-Embedded-Microcontrollers (MCU)-32-Bit-ARM® Cortex®-M3