JPY | USD
Print Print this page
 
Isocom Components 2004 LTD
CNY17-1(X), -2(X), -3(X), -4(X), 5X Series
Lite-On Inc.
CNY17-x Series
 
Lite-On Inc.
CNY17F-x Series
  • Images
  • Drawings

CNY17-x Series

GaAs Ired and Photo Transistor

Lite-On Inc.

The CNY17 consist of a gallium arsenide infrared emitting diode coupled with a silicon photo transistor in a dual in−line package.

Features
  • High collector-emitter voltage (VCEO=70V)
  • High input-output isolation voltage (Viso=5,000Vrms)
  • Response time (tr:TYP. 5µs at VCC=10V, IC=2mA, RL=100Ω)
  • Current transfer ratio (CTR : MIN. 40% at IF=10mA, VCE=5V)
Specifications
  • Current - DC Forward (If) (Max):60mA
  • Current - Output / Channel:150mA
  • Input Type:DC
  • Number of Channels:1
  • Operating Temperature:-55°C ~ 100°C
  • Output Type:Transistor with Base
  • Rise / Fall Time (Typ):5µs, 5µs
  • Supplier Device Package:6-DIP ~ 6-SMD
  • Vce Saturation (Max):300mV
  • Voltage - Forward (Vf) (Typ):1.45V
  • Voltage - Isolation:5000Vrms
  • Voltage - Output (Max):70V
Parts

View in Parametric Search

CNY17-3S-TA1CNY17-3S-TA1OPTOISO 5KV TRANS W/BASE 6SMD 15000Vrms100% @ 10mA200% @ 10mA6-SMD, Gull WingRoHS
CNY17-1CNY17-1OPTOISO 5KV TRANS W/BASE 6DIP 15000Vrms40% @ 10mA80% @ 10mA6-DIP (0.300", 7.62mm)RoHS
CNY17-2CNY17-2OPTOISO 5KV TRANS W/BASE 6DIP 15000Vrms63% @ 10mA125% @ 10mA6-DIP (0.300", 7.62mm)RoHS
CNY17-3CNY17-3OPTOISO 5KV TRANS W/BASE 6DIP 15000Vrms100% @ 10mA200% @ 10mA6-DIP (0.300", 7.62mm)RoHS
CNY17-4SCNY17-4SOPTOISO 5KV TRANS W/BASE 6SMD 15000Vrms160% @ 10mA320% @ 10mA6-SMD, Gull WingRoHS
CNY17-4S-TA1CNY17-4S-TA1OPTOISO 5KV TRANS W/BASE 6SMD 15000Vrms160% @ 10mA320% @ 10mA6-SMD, Gull WingRoHS
CNY17-1SCNY17-1SOPTOISO 5KV TRANS W/BASE 6SMD 15000Vrms40% @ 10mA80% @ 10mA6-SMD, Gull WingRoHS
CNY17-3SCNY17-3SOPTOISO 5KV TRANS W/BASE 6SMD 15000Vrms100% @ 10mA200% @ 10mA6-SMD, Gull WingRoHS
CNY17-3S-TACNY17-3S-TAOPTOISO 5KV TRANS W/BASE 6SMD 15000Vrms100% @ 10mA200% @ 10mA6-SMD, Gull WingRoHS
CNY17-4CNY17-4OPTOISO 5KV TRANS W/BASE 6DIP 15000Vrms160% @ 10mA320% @ 10mA6-DIP (0.300", 7.62mm)RoHS
CNY17-2SCNY17-2SOPTOISO 5KV TRANS W/BASE 6SMD 15000Vrms63% @ 10mA125% @ 10mA6-SMD, Gull WingRoHS

View in Parametric Search