JPY | USD
Print Print this page
 
Analog Devices Inc.
CN0397 Expansion Board
Analog Devices Inc.
CN0398 Expansion Board
 
Analog Devices Inc.
CN0411 Evaluation Board
  • Images

CN0398 Expansion Board

EVAL-CN0398-ARDZ Soil Moisture and pH Measurement System with Temperature Compensation Board

Analog Devices Inc.

The circuit is a single-supply, low power, high precision complete solution for soil moisture and pH measurements, including temperature compensation. The circuit is optimized for use with capacitive soil moisture sensors that are insensitive to water salinity and do not corrode over time.

Specifications
  • Contents:Board(s)
  • Function:Moisture, PH
  • Platform:Arduino
  • Type:Sensor
  • Utilized IC / Part:AD7124-8, ADA4661-2, ADP7118, ADR3433
Parts
Associated Product
Analog Devices Inc. Series, Fixed - Analog Devices Inc
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Voltage Reference-Series-Fixed-3.3V to 4.5V
Analog Devices Inc. 24 Bit
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-Data Acquisition-Analog to Digital Converters (ADCs)-24 Bits
Analog Devices Inc. 1.8V to 2.4V Output
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Linear-Positive-Fixed-1 Output-1.8V to 2.4V
Analog Devices Inc. 10V (Max) to 20V (Max) Output
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Linear-Positive-Adjustable-1 Output-10V (Max) to 20V (Max)
Analog Devices Inc. 2.5V to 2.7V Output
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Linear-Positive-Fixed-1 Output-2.5V to 2.7V
Analog Devices Inc. EVAL-ADICUP360
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU
Analog Devices Inc. 3.05V to 3.3V Output
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Linear-Positive-Fixed-1 Output-3.05V to 3.3V
Analog Devices Inc. 3.35V to 5V Output
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Linear-Positive-Fixed-1 Output-3.35V to 5V
Analog Devices Inc. General Purpose
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-Linear-Amplifiers-Instrumentation, OP Amps, Buffer Amps-General Purpose-2 Circuits