JPY | USD
Print Print this page
 
Analog Devices Inc.
CN0395 Evaluation Board
Analog Devices Inc.
CN0396 Expansion Board
 
Analog Devices Inc.
CN0397 Expansion Board
  • Images

CN0396 Expansion Board

EVAL-CN0396-ARDZ Dual Electrochemical Gas Sensor with Temperature Compensation Board

Analog Devices Inc.

The circuit is a portable gas detector, using a 4-electrode electrochemical sensor, for simultaneous detection of two distinct gases. The potentiostat circuit uses an optimum combination of components designed to provide single-supply, low power, and low noise performance, while offering a high degree of programmability to accommodate a variety of sensors for different types of gases.

Specifications
  • Contents:Board(s)
  • Function:Carbon Monoxide (CO), Hydrogen Sulfide (H2S)
  • Platform:Arduino
  • Type:Sensor
  • Utilized IC / Part:AD5270, AD7798, ADA4528-1, ADA4528-2, ADP7102, ADR3412, ADT7310
Parts

View in Parametric Search

EVAL-CN0396-ARDZEVAL-CN0396-ARDZEVAL BOARD CO/H2S GAS DETECTION ArduinoSensorCarbon Monoxide (CO), Hydrogen Sulfide (H2S)AD5270, AD7798, ADA4528-1, ADA4528-2, ADP7102, ADR3412, ADT7310RoHS

View in Parametric Search

Associated Product
Analog Devices Inc. 1024 Taps
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-Data Acquisition-Digital Potentiometers-1024 Taps
Analog Devices Inc. Series, Fixed - Analog Devices Inc
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Voltage Reference-Series-Fixed-2.048V and under
Analog Devices Inc. < 1.75V Output
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Linear-Positive-Fixed-1 Output-< 1.75V
Analog Devices Inc. 1.8V to 2.4V Output
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Linear-Positive-Fixed-1 Output-1.8V to 2.4V
Analog Devices Inc. 10V (Max) to 20V (Max) Output
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Linear-Positive-Adjustable-1 Output-10V (Max) to 20V (Max)
Analog Devices Inc. 2.5V to 2.7V Output
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Linear-Positive-Fixed-1 Output-2.5V to 2.7V
Analog Devices Inc. ADT7310
Category: Sensors, Transducers-Temperature Sensors - Analog and Digital Output
Analog Devices Inc. 3.05V to 3.3V Output
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Linear-Positive-Fixed-1 Output-3.05V to 3.3V
Analog Devices Inc. Zero-Drift
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-Linear-Amplifiers-Instrumentation, OP Amps, Buffer Amps-Zero-Drift
Analog Devices Inc. 3.35V to 5V Output
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Linear-Positive-Fixed-1 Output-3.35V to 5V
Analog Devices Inc. 5V+ Output
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Linear-Positive-Fixed-1 Output-5V+
Analog Devices Inc. 16 Bit
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-Data Acquisition-Analog to Digital Converters (ADCs)-16 Bits