Print Print this page
 
Analog Devices Inc.
CN0363 Evaluation Board
Analog Devices Inc.
CN0391 Temperature Sensor Arduino Platform Evaluation Expansion Board
 
Analog Devices Inc.
CN0394 Expansion Board
  • Images

CN0391 Temperature Sensor Arduino Platform Evaluation Expansion Board

EVAL-CN0391-ARDZ Thermocouple System Evaluation Board

Analog Devices Inc.

The EVAL-CN0391-ARDZ board is designed to provide maximum flexibility for any combination of four independent thermocouple input channels, and the circuit design uses a minimum of additional components.

Specifications
  • Contents:Board(s)
  • Function:Temperature
  • Platform:Arduino
  • Type:Sensor
  • Utilized IC / Part:AD7124-8, ADP7118
Parts
Associated Product
Analog Devices Inc. 24 Bit
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-Data Acquisition-Analog to Digital Converters (ADCs)-24 Bits
Analog Devices Inc. 1.8V to 2.4V Output
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Linear-Positive-Fixed-1 Output-1.8V to 2.4V
Analog Devices Inc. 10V (Max) to 20V (Max) Output
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Linear-Positive-Adjustable-1 Output-10V (Max) to 20V (Max)
Analog Devices Inc. 2.5V to 2.7V Output
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Linear-Positive-Fixed-1 Output-2.5V to 2.7V
Analog Devices Inc. 3.05V to 3.3V Output
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Linear-Positive-Fixed-1 Output-3.05V to 3.3V
Analog Devices Inc. 3.35V to 5V Output
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Linear-Positive-Fixed-1 Output-3.35V to 5V