JPY | USD
Print Print this page
 
Analog Devices Inc.
ADF5901 Evaluation Board
Analog Devices Inc.
CN0290 Evaluation Board
 
Analog Devices Inc.
DC1075B Demo Boards
  • Images

CN0290 Evaluation Board

EVAL-CN0290-SDPZ Evaluation Board using the CN0290 Extending the Low Frequency Range of a High Performance Phase Locked Loop

Analog Devices Inc.

This circuit uses the EVAL-CN0290-SDPZ circuit board and the EVAL-SDP-CS1Z System Demonstration Platform (SDP-S) evaluation board. The two boards have a 120-pin mating connectors, allowing for the quick setup and evaluation of the circuit performance. The EVAL-CN0290-SDPZ board contains the circuit described in this note. The SDP-S evaluation board is used with the Integer N evaluation software to program the ADF4106 on chip registers.

Specifications
  • Function:PLL
  • Supplied Contents:Board(s)
  • Type:Timing
  • Utilized IC / Part:ADCLK905, ADCLK925, ADF4106, ADP150, ADP7102
Parts
Associated Product
Analog Devices Inc. < 1.75V Output
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Linear-Positive-Fixed-1 Output-< 1.75V
Analog Devices Inc. 1.8V to 2.4V Output
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Linear-Positive-Fixed-1 Output-1.8V to 2.4V
Analog Devices Inc. 10V (Max) to 20V (Max) Output
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Linear-Positive-Adjustable-1 Output-10V (Max) to 20V (Max)
Analog Devices Inc. 2.5V to 2.7V Output
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Linear-Positive-Fixed-1 Output-2.5V to 2.7V
Analog Devices Inc. 2.75V to 3V Output
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Linear-Positive-Fixed-1 Output-2.75V to 3V
Analog Devices Inc. 3.05V to 3.3V Output
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Linear-Positive-Fixed-1 Output-3.05V to 3.3V
Analog Devices Inc. 3.35V to 5V Output
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Linear-Positive-Fixed-1 Output-3.35V to 5V
Analog Devices Inc. Buffer, Drivers
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-Clock, Timing-Clock Buffers, Drivers-Buffer, Drivers
Analog Devices Inc. 5V+ Output
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Linear-Positive-Fixed-1 Output-5V+
Analog Devices Inc. Clock Generators
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-Clock, Timing-Clock Generators, PLLs, Frequency Synthesizers-2.1GHz +