Print Print this page
 
Analog Devices Inc.
CN0272 Evaluation Board
Analog Devices Inc.
CN0276 Evaluation Board
 
Analog Devices Inc.
CN0288 Evaluation Board
  • Images

CN0276 Evaluation Board

EVAL-CN0276-SDPZ Evaluation Board using the CN-0276 High Performance, 10-Bit to 16-Bit Resolver-to-Digital Converter

Analog Devices Inc.

This circuit uses the EVAL-CN0276-SDPZ circuit board and the EVAL-SDP-CB1Z SDP-B system demonstration platform controller board. The two boards have 120-pin mating connectors, allowing for the quick setup and evaluation of the performance of the circuit. The EVAL-CN0276-SDPZ contains the circuit to be evaluated, and the EVAL-SDP-CB1Z (SDP-B) is used with the CN-0276 Evaluation Software to exchange the data from the EVAL-CN0276-SDPZ.

Specifications
  • Function:Resolver-to-Digital
  • Supplied Contents:Board(s)
  • Type:Interface
  • Utilized IC / Part:AD2S1210
Parts
Associated Product
Analog Devices Inc. General Purpose
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-Linear-Amplifiers-Instrumentation, OP Amps, Buffer Amps-General Purpose-4 Circuits
Analog Devices Inc. Simple Reset/Power-On Reset
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Supervisors-Supervisor, Simple Reset/Power-On Reset-2.5 V to 2.75 V
Analog Devices Inc. Resolver to Digital Converter
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-Data Acquisition-ADCs/DACs Special Purpose-Resolver to Digital Converter (RDC)
Analog Devices Inc. < 1.75V Output
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Linear-Positive-Fixed-1 Output-< 1.75V
Analog Devices Inc. 1.8V to 2.4V Output
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Linear-Positive-Fixed-1 Output-1.8V to 2.4V
Analog Devices Inc. Simple Reset/Power-On Reset
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Supervisors-Supervisor, Simple Reset/Power-On Reset-< 2.5 V
Analog Devices Inc. 2.5V to 2.7V Output
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Linear-Positive-Fixed-1 Output-2.5V to 2.7V
Analog Devices Inc. Analog Switches, Multiplexers, Demultiplexers
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-Interface-Analog Switches, Multiplexers, Demultiplexers-4 Channel-1:1 Circuit
Analog Devices Inc. 2.75V to 3V Output
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Linear-Positive-Fixed-1 Output-2.75V to 3V
Analog Devices Inc. 3.05V to 3.3V Output
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Linear-Positive-Fixed-1 Output-3.05V to 3.3V
Analog Devices Inc. 3.35V to 5V Output
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Linear-Positive-Fixed-1 Output-3.35V to 5V
Analog Devices Inc. Voltage Feedback
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-Linear-Amplifiers-Instrumentation, OP Amps, Buffer Amps-Voltage Feedback-2 Circuits
Analog Devices Inc. 10V (Max) to 20V (Max) Output
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Linear-Positive-Adjustable-1 Output-10V (Max) to 20V (Max)
Analog Devices Inc. 5V+ Output
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Linear-Positive-Fixed-1 Output-5V+
Analog Devices Inc. General Purpose
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-Linear-Amplifiers-Instrumentation, OP Amps, Buffer Amps-General Purpose-2 Circuits