JPY | USD
Print Print this page
 
Nidec Copal Electronics
M22L10 Series
Ohmite
CMU Series
 
Ohmite
E Series
  • Images

CMU Series

2W, 10% Tolerance, Solder Lugs

Ohmite

The CMU Series feature low noise and smooth operation.

Datasheets:
Features
Applications:
  • Military devices
  • Industrial equipment
  • Equipment requiring a convenient resistance control device
Specifications
  • Actuator Diameter:0.250" (6.35mm)
  • Actuator Length:0.875" (22.23mm)
  • Actuator Type:Round
  • Adjustment Type:User Defined
  • Built in Switch:None
  • Bushing Thread:3/8-32
  • Mounting Type:Panel Mount
  • Number of Gangs:1
  • Number of Turns:1
  • Power (Watts):2W
  • Resistance (Ohms):5k ~ 10k
  • Resistive Material:Carbon
  • Rotation:312°
  • Size - Body:Round - 1.157" Dia x 0.626" H (29.40mm x 15.90mm)
  • Taper:Linear
  • Termination Style:Solder Lug
  • Tolerance:±10%
Parts