戻る

Citizen Finedevice Co Ltd
CMR200T Series

CMR200T Series
32.768kHz, Cylindrical Can, Radial
Citizen Finedevice Co Ltd
Automatic Mounting and Reflow Type, Tuning Fork Crystal Unit (SMD: Jacket Type)
Product Description
Citizen's CMR200T series features a 2.0 x 6.0 mm cylinder type SMD package with formed leads.
Features
- Lead formed SMD type with embossed tape
- Automatic mounting and reflowable type
- Most appropriate for clock source for portable and other various equipment with low power consumption
Specifications
- ESR (Equivalent Series Resistance):50 kOhms
- Frequency:32.768kHz
- Height - Seated (Max):0.079" (2.00mm)
- Load Capacitance:6pF ~ 12.5pF
- Mounting Type:Surface Mount
- Operating Mode:Fundamental
- Operating Temperature:-40°C ~ 85°C
- Package / Case:Cylindrical Can, Radial
- Size / Dimension:0.079" Dia x 0.236" L (2.00mm x 6.00mm)
- Type:kHz Crystal (Tuning Fork)
Parts
![]() | CMR200T32768DZBT | CRYSTAL 32.7680KHZ 6PF SMD | kHz Crystal (Tuning Fork) | 32.768kHz | - | ±20ppm | Cylindrical Can, Radial | ![]() |
![]() | CMR200T32768DZFT | CRYSTAL 32.7680KHZ 12.5PF SMD | kHz Crystal (Tuning Fork) | 32.768kHz | - | ±20ppm | Cylindrical Can, Radial | ![]() |
![]() | CMR200T32768DZYT | CRYSTAL 32.7680KHZ 7PF SMD | kHz Crystal (Tuning Fork) | 32.768kHz | - | ±20ppm | Cylindrical Can, Radial | ![]() |
![]() | CMR200T32768EZFT | CRYSTAL 32.7680KHZ 12.5PF SMD | kHz Crystal (Tuning Fork) | 32.768kHz | - | ±10ppm | Cylindrical Can, Radial | ![]() |