JPY | USD
Print Print this page
 
IQD Frequency Products
CFPX-217 Series
IQD Frequency Products
CFPX-56 Series
 
IQD Frequency Products
IQXC-25 Series
  • Images

CFPX-56 Series

32.768kHz, 20ppm, Cylindrical Can, Radial

IQD Frequency Products

The CFPX-56 Series are a 2x6mm watch crystal with pre-formed legs to make a surface mount package.

Specifications
  • ESR (Equivalent Series Resistance):40 kOhms
  • Frequency:32.768kHz
  • Frequency Tolerance:±20ppm
  • Height - Seated (Max):0.071" (1.80mm)
  • Load Capacitance:12.5pF
  • Operating Mode:Fundamental
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:Cylindrical Can, Radial
  • Size / Dimension:0.071" Dia x 0.236" L (1.80mm x 6.00mm)
  • Type:kHz Crystal (Tuning Fork)
Parts

View in Parametric Search

LFXTAL025159REELLFXTAL025159REELCRYSTAL 32.7680KHZ 12.5PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppmCylindrical Can, RadialRoHS
LFXTAL025159BULKLFXTAL025159BULKCRYSTAL 32.7680KHZ 12.5PF TH kHz Crystal (Tuning Fork)32.768kHz-±20ppmCylindrical Can, RadialRoHS

View in Parametric Search