JPY | USD
Print Print this page
 
Amphenol Sine Systems Corp
Pushmatic®, C702A Series
C&K
CCM02 MK II Series
 
C&K
MK5 Series
  • Images

CCM02 MK II Series

Smart Card Connectors

C&K

The CCM02 MK II connectors with landing contacts are dedicated for applications where the reader usage is high and the life span of the card is a key consideration, a connector with contacts which land on the card, rather than slide over it, should be specified so as to minimize card wear.

Features
  • 500,000 cycle operating life
  • 40N insertion force
  • Card detection sealed switch
Applications:
  • Transaction
  • Identification
  • POS
Specifications
  • Card Type:Smart Card
  • Connector Type:Connector
  • Contact Finish:Gold
  • Height Above Board:0.246" (6.25mm)
  • Insertion, Removal Method:Push In, Pull Out
  • Mounting Feature:Normal, Standard - Top
  • Mounting Type:Surface Mount, Right Angle
  • Number of Positions:10 (8 + 2)
Parts

View in Parametric Search

CCM02-2504LFT T30CCM02-2504LFT T30CONN SMART CARD PUSH-PULL R/A Smart Card10 (8 + 2)ConnectorPush In, Pull OutRoHS
CCM02-2508LFT T30CCM02-2508LFT T30CONN SMART CARD PUSH-PULL R/A Smart Card10 (8 + 2)ConnectorPush In, Pull OutRoHS

View in Parametric Search