JPY | USD
Print Print this page
 
Knowles
BK Series
Knowles
CB Series
 
Knowles
CI Series
  • Images
  • Drawings

CB Series

High Performance Audio Products, Specialty Speakers, Magnetic, Balanced Armature, Edge And Face Port

Knowles

The CB Series transceiver offers high electroacoustic efficiency to conserve power in push to talk radio handsets and other battery operated equipment. The CB is available with mounting pins to facilitate assembly to a PC board. Model CB-23817-000 is designed to survive submersion in water.

Features
  • Excellent sound quality
  • High speech intelligibility, stability, and reliability
  • Suitable for PCB mounting
  • Can function as a microphone or beeper
  • Various impedances
  • Face and edge port locations available
Applications:
  • Microphone
  • Beeper
Specifications
  • Efficiency - Type:Sensitivity
  • Frequency Range:300Hz ~ 700Hz
  • Height - Seated (Max):0.990" (25.15mm)
  • Impedance:48 Ohms
  • Packaging:Bulk
  • Port Location:Top
  • Shape:Square
  • Size / Dimension:0.990" L x 1.000" W (25.15mm x 25.40mm)
  • Technology:Magnetic
  • Termination:PC Pins
  • Type:Receiver, Balanced Armature
Parts

View in Parametric Search

CB-23817-000CB-23817-000SPEAKER 48OHM SIDE PORT 90DB SQ BulkMagneticReceiver, Balanced Armature700HzRoHS
CB-22850-000CB-22850-000SPEAKER 48OHM SIDE PORT SQUARE BulkMagneticReceiver, Balanced Armature300HzRoHS

View in Parametric Search