JPY | USD
Print Print this page
 
Bulgin
BE Series
Conta-Clip, Inc.
Cable Glands
 
Davies Molding, LLC
Cable Glands

Cable Glands

Cable Glands

Conta-Clip, Inc.

Specifications
  • Type:Cable Gland
    Parts

    View in Parametric Search

    98133.198133.1M50 STRAIGHT THROUGH PA BK Cable Gland0.83" ~ 1.38" (21.0mm ~ 35.0mm)M50x1.5-RoHS
    98324.698324.6NPT1/2" NICKEL PLATED BRASS Cable Gland0.24" ~ 0.51" (6.0mm ~ 13.0mm)1/2" NPT-RoHS
    98420.698420.6PG7 ECONOLITE CORD GRIP Cable Gland0.20" ~ 0.28" (5.0mm ~ 7.0mm)PG7-RoHS
    98125.198125.1M20 STRIAHGT THROUGH PA BK Cable Gland0.24" ~ 0.51" (6.0mm ~ 13.0mm)M20x1.5-RoHS
    98103.298103.2M16 STRAIGHT THROUGH PA LG Cable Gland0.18" ~ 0.39" (4.5mm ~ 10.0mm)M16x1.5-RoHS
    98123.198123.1M16 STRAIGHT THROUGH PA BK Cable Gland0.18" ~ 0.39" (4.5mm ~ 10.0mm)M16x1.5-RoHS
    98203.298203.2PG9 STRAIGHT THROUGH PA LG Cable Gland0.16" ~ 0.31" (4.0mm ~ 8.0mm)PG9-RoHS
    98223.198223.1PG9 STRAIGHT THROUGH PA BK Cable Gland0.16" ~ 0.31" (4.0mm ~ 8.0mm)PG9-RoHS
    98121.198121.1M12 STRAIGHT THROUGH PA BK Cable Gland0.12" ~ 0.28" (3.0mm ~ 7.0mm)M12x1.5-RoHS
    98129.198129.1M32 STRAIGHT THROUGH PA BK Cable Gland0.51" ~ 0.83" (13.0mm ~ 21.0mm)M32x1.5-RoHS
    98109.298109.2M32 STRAIGHT THROUGH PA LG Cable Gland0.51" ~ 0.83" (13.0mm ~ 21.0mm)M32x1.5-RoHS

    View in Parametric Search