戻る
Specifications
- Type:Cable Gland
Parts
![]() | 98109.2 | M32 STRAIGHT THROUGH PA LG | Cable Gland | 0.51" ~ 0.83" (13.0mm ~ 21.0mm) | M32x1.5 | - | ![]() |
![]() | 98129.1 | M32 STRAIGHT THROUGH PA BK | Cable Gland | 0.51" ~ 0.83" (13.0mm ~ 21.0mm) | M32x1.5 | - | ![]() |
![]() | 98121.1 | M12 STRAIGHT THROUGH PA BK | Cable Gland | 0.12" ~ 0.28" (3.0mm ~ 7.0mm) | M12x1.5 | - | ![]() |
![]() | 98223.1 | PG9 STRAIGHT THROUGH PA BK | Cable Gland | 0.16" ~ 0.31" (4.0mm ~ 8.0mm) | PG9 | - | ![]() |
![]() | 98203.2 | PG9 STRAIGHT THROUGH PA LG | Cable Gland | 0.16" ~ 0.31" (4.0mm ~ 8.0mm) | PG9 | - | ![]() |
![]() | 98123.1 | M16 STRAIGHT THROUGH PA BK | Cable Gland | 0.18" ~ 0.39" (4.5mm ~ 10.0mm) | M16x1.5 | - | ![]() |
![]() | 98103.2 | M16 STRAIGHT THROUGH PA LG | Cable Gland | 0.18" ~ 0.39" (4.5mm ~ 10.0mm) | M16x1.5 | - | ![]() |
![]() | 98125.1 | M20 STRIAHGT THROUGH PA BK | Cable Gland | 0.24" ~ 0.51" (6.0mm ~ 13.0mm) | M20x1.5 | - | ![]() |
![]() | 98420.6 | PG7 ECONOLITE CORD GRIP | Cable Gland | 0.20" ~ 0.28" (5.0mm ~ 7.0mm) | PG7 | - | ![]() |
![]() | 98324.6 | NPT1/2" NICKEL PLATED BRASS | Cable Gland | 0.24" ~ 0.51" (6.0mm ~ 13.0mm) | 1/2" NPT | - | ![]() |
![]() | 98133.1 | M50 STRAIGHT THROUGH PA BK | Cable Gland | 0.83" ~ 1.38" (21.0mm ~ 35.0mm) | M50x1.5 | - | ![]() |