JPY | USD
Print Print this page
 
Carlo Gavazzi Inc.
CA Series
Carlo Gavazzi Inc.
CA18CAN and CA18CAF
 
Carlo Gavazzi Inc.
CD46 Series
  • Images

CA18CAN and CA18CAF

Proximity Sensors Capacitive Thermoplastic Polyester Housing

Carlo Gavazzi Inc.

The CA18CA capacitive proximity switches feature an improved 4TH Generation TRIPLESHIELD™ technology. Furthermore, these sensors feature increased immunity to electromagnetic interference (EMI), especially to frequency drives. Not only does 4TH Generation TRIPLESHIELD™ feature an increased EMI, but it also increases the immunity to humidity and dust. The implementation of stability indication eases the setup procedure as both Stable ON and Stable OFF positions are indicated by the Green and yellow LEDs. The sensing distance is increased by 25 % allowing room for additional stable detection. The Dust Alarm function gives an early warning that the sensing surroundings must be cleaned. The Temperature alarm function raises an alarm if the sensing surface goes beyond 60 degree celsius. The sensor housing is featuring IP69K as well as approval by ECOLAB for cleaning and disinfection agents.

Specifications
  • Indicator:LED
  • Ingress Protection:IP67, IP68, IP69k, NEMA 1,2
  • Material - Body:Plastic
  • Operating Temperature:-30°C ~ 85°C
  • Package / Case:Cylinder, Threaded - M18
  • Response Frequency:50Hz
  • Sensor Type:Capacitive
  • Shielding:Shielded
  • Voltage - Supply:10V ~ 40V
Parts

View in Parametric Search

CA18CAN12NACA18CAN12NASENSOR PROX CAP 3-12MM CYLINDER Capacitive0.118" ~ 0.472" (3mm ~ 12mm)NPN-NC/NO, 4-Wire50HzCylinder, Threaded - M18RoHS
CA18CAF08PAM1CA18CAF08PAM1SENSOR PROX CAPACITIVE 8MM CYL Capacitive0.315" (8mm)PNP-NC/NO, 4-Wire50HzCylinder, Threaded - M18RoHS
CA18CAN12PACA18CAN12PASENSOR PROX CAP 3-12MM CYLINDER Capacitive0.118" ~ 0.472" (3mm ~ 12mm)PNP-NC/NO, 4-Wire50HzCylinder, Threaded - M18RoHS
CA18CAF08PACA18CAF08PASENSOR PROX CAPACITIVE 8MM CYL Capacitive0.315" (8mm)PNP-NC/NO, 4-Wire50HzCylinder, Threaded - M18RoHS

View in Parametric Search

Associated Product
Carlo Gavazzi Inc. CONB14NF-A
Category: Interconnect, Wire-Connectors-Circular Connectors-Connectors
Carlo Gavazzi Inc. ER5060
Category: Sensors-Accessories
Carlo Gavazzi Inc. M12 Cable Assembly
Category: Interconnect, Wire-Cable Assemblies-Circular