JPY | USD
Print Print this page
 
SMC Diode Solutions
1SMA47 Series
SMC Diode Solutions
BZT52C
 
SMC Diode Solutions
MMSZ52

BZT52C

BZT52C Zener Diode

SMC Diode Solutions

Features
  • Planar Die Construction
  • General purpose, medium current
  • Ideally suited for automated assembly processes
  • This is a Halogen Free Device
  • All SMC parts are traceable to the wafer lot
Specifications
  • Current - Reverse Leakage @ Vr:1µA
  • Current Coupled to Voltage - Forward (Vf) (Max) @ If:10mA
  • Impedance (Max) (Zzt):40 Ohms
  • Mounting Type:Surface Mount
  • Operating Temperature:150°C (TJ)
  • Package / Case:SC-76, SOD-323
  • Power - Max:200mW
  • Supplier Device Package:SOD-323
  • Tolerance:±7.14%
  • Voltage - Forward (Vf) (Max) @ If:900mV
  • Voltage - Zener (Nom) (Vz):5.6V
  • Voltage Coupled to Current - Reverse Leakage @ Vr:2V
Parts