JPY | USD
Print Print this page
 
Taiwan Semiconductor Corporation
1SMA4737 - 1SMA200Z
Taiwan Semiconductor Corporation
BZD17C Series
 
Taiwan Semiconductor Corporation
BZD27C
  • Images

BZD17C Series

Voltage Regulator Diodes

Taiwan Semiconductor Corporation

Datasheets:
Features
  • Silicon zener diodes
  • Zener and surge current specification
  • Low leakage current
  • Excellent stability
Specifications
  • Current - Reverse Leakage @ Vr:1µA ~ 3µA
  • Current Coupled to Voltage - Forward (Vf) (Max) @ If:200mA
  • Impedance (Max) (Zzt):7 Ohms ~ 10 Ohms
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 175°C (TJ)
  • Package / Case:DO-219AB
  • Power - Max:800mW
  • Supplier Device Package:Sub SMA
  • Tolerance:±5%
  • Voltage - Forward (Vf) (Max) @ If:1.2V
  • Voltage - Zener (Nom) (Vz):12V ~ 15V
  • Voltage Coupled to Current - Reverse Leakage @ Vr:9.1V ~ 11V
Parts