JPY | USD
Print Print this page
 
ON Semiconductor
Buck (Step-Down) IC
Panasonic Electronic Components
Buck (Step-Down) IC
 
Renesas Electronics America Inc
Buck (Step-Down) IC
  • Images

Buck (Step-Down) IC

Power Management Step-Down DC to DC Switching Voltage Regulator

Panasonic Electronic Components

Datasheets:
Specifications
  • Current - Output:1.2A
  • Frequency - Switching:3MHz
  • Function:Step-Down
  • Mounting Type:Surface Mount
  • Number of Outputs:1
  • Output Configuration:Positive
  • Output Type:Programmable
  • Package / Case:9-VFBGA, WLCSP
  • Supplier Device Package:9-WLCSP (1.46x1.46)
  • Synchronous Rectifier:Yes
  • Topology:Buck
  • Voltage - Input (Max):5.5V
  • Voltage - Input (Min):2.5V
  • Voltage - Output (Min/Fixed):1.2V, 1.35V, 1.85V, 3.3V
Parts