JPY | USD
Print Print this page
 
Bosch Sensortec
BMA280 Shuttle Board
Bosch Sensortec
BMA400 Shuttle Board
 
Bosch Sensortec
BMA423 Shuttle Board
  • Images

BMA400 Shuttle Board

BMA400 Shuttle Board

Bosch Sensortec

The BMA400 shuttle-board is a PCB with a BMA400 sensor mounted on it. It allows easy access to the sensor's pins via a simple socket. Since all Bosch Sensortec sensor shuttle boards have an identical footprint, they can be plugged into Bosch Sensortec’s advanced development tools (e.g. the development board). The BMA400 shuttle board can also be used for the user's own implementations as well.

Specifications
  • Embedded:No
  • Interface:I²C, Serial, SPI
  • Sensing Range:±2g, 4g, 8g, 16g
  • Sensor Type:Accelerometer, 3 Axis
  • Supplied Contents:Board(s)
  • Utilized IC / Part:BMA400
  • Voltage - Supply:1.71V ~ 3.6V
Parts
Associated Product
Bosch Sensortec BMA400
Category: Sensors, Transducers-Motion Sensors - Accelerometers
Bosch Sensortec Accessories
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Accessories