JPY | USD
Print Print this page
 
DB Unlimited
SW
Knowles
BK Series
 
Knowles
CB Series
  • Images
  • Drawings

BK Series

High Performance Audio Products, Specialty Speakers, Magnetic, Balanced Armature, End Port

Knowles

BK Series speakers provide broadband performance at value pricing. They are commonly used for full- range in ear speakers and communications utilizing an earplug design.

Features
  • High efficiency
  • Low distortion
  • Various port locations
  • Coil impedances
  • Damping options
  • Terminal configurations
  • Frequency responses available
Applications:
  • Full- range in ear speakers
  • Communications utilizing an earplug design
Specifications
  • Efficiency - dBA:112.0 ~ 126.0
  • Frequency Range:200Hz
  • Impedance:29 Ohms ~ 730 Ohms
  • Shape:Rectangular
  • Size / Dimension:0.310" L x 0.220" W (7.87mm x 5.59mm)
  • Technology:Magnetic
  • Termination:Solder Pads
  • Type:Receiver, Balanced Armature
Parts

View in Parametric Search

BK-28562-000BK-28562-000SPEAKER 35OHM SIDE PORT 123DB MagneticReceiver, Balanced Armature200Hz-RoHS
BK-21600-000BK-21600-000SPEAKER 730OHM SIDE PORT 123DB MagneticReceiver, Balanced Armature200Hz-RoHS
BK-21610-000BK-21610-000SPEAKR 145OHM SIDE PORT 119.75DBMagneticReceiver, Balanced Armature200Hz-RoHS
BK-26824-000BK-26824-000SPEAKER 29OHM SIDE PORT 112DB MagneticReceiver, Balanced Armature200Hz-RoHS

View in Parametric Search