JPY | USD
Print Print this page
 
Pi Supply
Raspberry Pi Zero W with Soldered Header
Precision Technology Inc.
BeagleBoard-xM Development Board
 
Raspberry Pi
Raspberry Pi 1 Model A+ Board
  • Images

BeagleBoard-xM Development Board

BeagleBoard-xM Development Board using the AM37x 1GHz ARM Processor

Precision Technology Inc.

The BeagleBoard-xM delivers with the help of its AM37x 1GHz ARM processor, enabling hobbyists, students and innovators to bring a project to development fast. Designed with community inputs in mind, this open hardware design brings the previous generations' laptop-like performance and expandability to the next level, while adhering to hand-held power levels. Direct connectivity is supported by the on-board four-port hub with 10/100 Ethernet, while maintaining a tiny credit-card-sized footprint.

Specifications
  • Board Type:Single Board Computers (SBC)
  • Contents:Board(s)
  • Core Processor:ARM® Cortex®-A8
  • Mounting Type:Fixed
  • Platform:BeagleBoard-xM
  • Type:MPU
  • Utilized IC / Part:DM3730
Parts