Print Print this page
 
Kits
Analog Devices Inc.
Battery Backup Circuit
 
Analog Devices Inc./Maxim Integrated
Battery Backup Circuit

Battery Backup Circuit

Analog Device's Battery Backup Supervisor

Analog Devices Inc.

ADI has a wide range of the industries most accurate microprocessor supervisors and reset generators. As processor core voltages decrease, the accuracy required to reliably monitor them increases. From the simple three pin Reset Generators in tiny SC-70 packages, to the more sophisticated Watchdog and Battery Backup Supervisors and multi voltage supervisor and sequencers, there's a part to suit most application.

Specifications
  • Number of Voltages Monitored:1
  • Reset Timeout:35ms Minimum ~ 140ms Minimum
  • Supplier Device Package:8-CERDIP ~ 16-TSSOP
  • Type:Battery Backup Circuit
  • Voltage - Threshold:1.3V ~ 4.65V
Parts

View in Parametric Search

ADM691AARNZADM691AARNZIC SUPERVISOR 1 CHANNEL 16SOIC Battery Backup Circuit14.65VOpen Drain, Push-Pull16-SOIC (0.154", 3.90mm Width)RoHS
ADM691ARZ-REELADM691ARZ-REELIC SUPERVISOR 1 CHANNEL 16SOIC Battery Backup Circuit14.65VOpen Drain, Push-Pull16-SOIC (0.295", 7.50mm Width)RoHS
ADM695ANZADM695ANZIC SUPERVISOR 1 CHANNEL 16DIP Battery Backup Circuit14.65VOpen Drain, Push-Pull16-DIP (0.300", 7.62mm)RoHS
ADM690ANZADM690ANZIC SUPERVISOR 1 CHANNEL 8DIP Battery Backup Circuit14.65VPush-Pull, Totem Pole8-DIP (0.300", 7.62mm)RoHS
ADM695ARZADM695ARZIC SUPERVISOR 1 CHANNEL 16SOIC Battery Backup Circuit14.65VOpen Drain, Push-Pull16-SOIC (0.295", 7.50mm Width)RoHS
ADM696ARZ-REELADM696ARZ-REELIC SUPERVISOR 1 CHANNEL 16SOIC Battery Backup Circuit11.3VPush-Pull, Push-Pull16-SOIC (0.295", 7.50mm Width)RoHS
ADM693ARZ-REELADM693ARZ-REELIC SUPERVISOR 1 CHANNEL 16SOIC Battery Backup Circuit14.4VOpen Drain, Push-Pull16-SOIC (0.295", 7.50mm Width)RoHS
ADM691AARNZ-REEL7ADM691AARNZ-REEL7IC SUPERVISOR 1 CHANNEL 16SOIC Battery Backup Circuit14.65VOpen Drain, Push-Pull16-SOIC (0.154", 3.90mm Width)RoHS
ADM694ANZADM694ANZIC SUPERVISOR 1 CHANNEL 8DIP Battery Backup Circuit14.65VPush-Pull, Totem Pole8-DIP (0.300", 7.62mm)RoHS
ADM693ANZADM693ANZIC SUPERVISOR 1 CHANNEL 16DIP Battery Backup Circuit14.4VOpen Drain, Push-Pull16-DIP (0.300", 7.62mm)RoHS
ADM8696ARWZ-REELADM8696ARWZ-REELIC SUPERVISOR 1 CHANNEL 16SOIC Battery Backup Circuit11.3VPush-Pull, Push-Pull16-SOIC (0.295", 7.50mm Width)RoHS
ADM691ANZADM691ANZIC SUPERVISOR 1 CHANNEL 16DIP Battery Backup Circuit14.65VOpen Drain, Push-Pull16-DIP (0.300", 7.62mm)RoHS
ADM691AANZADM691AANZIC SUPERVISOR 1 CHANNEL 16DIP Battery Backup Circuit14.65VOpen Drain, Push-Pull16-DIP (0.300", 7.62mm)RoHS
ADM805LARNZADM805LARNZIC SUPERVISOR 1 CHANNEL 8SOIC Battery Backup Circuit14.65VPush-Pull, Totem Pole8-SOIC (0.154", 3.90mm Width)RoHS
ADM697ANZADM697ANZIC SUPERVISOR 1 CHANNEL 16DIP Battery Backup Circuit11.3VPush-Pull, Push-Pull16-DIP (0.300", 7.62mm)RoHS
ADM8696ARWZADM8696ARWZIC SUPERVISOR 1 CHANNEL 16SOIC Battery Backup Circuit11.3VPush-Pull, Push-Pull16-SOIC (0.295", 7.50mm Width)RoHS
ADM8691ARWZADM8691ARWZIC SUPERVISOR 1 CHANNEL 16SOIC Battery Backup Circuit14.65VPush-Pull, Push-Pull16-SOIC (0.295", 7.50mm Width)RoHS
ADM692ANZADM692ANZIC SUPERVISOR 1 CHANNEL 8DIP Battery Backup Circuit14.4VPush-Pull, Totem Pole8-DIP (0.300", 7.62mm)RoHS
ADM691ARZADM691ARZIC SUPERVISOR 1 CHANNEL 16SOIC Battery Backup Circuit14.65VOpen Drain, Push-Pull16-SOIC (0.295", 7.50mm Width)RoHS
ADM691AARUZADM691AARUZIC SUPERVISOR 1 CHANNEL 16TSSOP Battery Backup Circuit14.65VOpen Drain, Push-Pull16-TSSOP (0.173", 4.40mm Width)RoHS
ADM693AANZADM693AANZIC SUPERVISOR 1 CHANNEL 16DIP Battery Backup Circuit14.4VOpen Drain, Push-Pull16-DIP (0.300", 7.62mm)RoHS
ADM691AARWZADM691AARWZIC SUPERVISOR 1 CHANNEL 16SOIC Battery Backup Circuit14.65VOpen Drain, Push-Pull16-SOIC (0.295", 7.50mm Width)RoHS
ADM690AARNZ-REELADM690AARNZ-REELIC SUPERVISOR 1 CHANNEL 8SOIC Battery Backup Circuit14.65VPush-Pull, Totem Pole8-SOIC (0.154", 3.90mm Width)RoHS
ADM691ARZ-REEL7ADM691ARZ-REEL7IC SUPERVISOR 1 CHANNEL 16SOIC Battery Backup Circuit14.65VOpen Drain, Push-Pull16-SOIC (0.295", 7.50mm Width)RoHS
ADM696ARZADM696ARZIC SUPERVISOR 1 CHANNEL 16SOIC Battery Backup Circuit11.3VPush-Pull, Push-Pull16-SOIC (0.295", 7.50mm Width)RoHS
ADM692AARNZADM692AARNZIC SUPERVISOR 1 CHANNEL 8SOIC Battery Backup Circuit14.4VPush-Pull, Totem Pole8-SOIC (0.154", 3.90mm Width)RoHS
ADM690AANZADM690AANZIC SUPERVISOR 1 CHANNEL 8DIP Battery Backup Circuit14.65VPush-Pull, Totem Pole8-DIP (0.300", 7.62mm)RoHS
ADM8695ARWZADM8695ARWZIC SUPERVISOR 1 CHANNEL 16SOIC Battery Backup Circuit14.65VPush-Pull, Push-Pull16-SOIC (0.295", 7.50mm Width)RoHS
ADM8691ARNZADM8691ARNZIC SUPERVISOR 1 CHANNEL 16SOIC Battery Backup Circuit14.65VPush-Pull, Push-Pull16-SOIC (0.154", 3.90mm Width)RoHS
ADM692AARNZ-REELADM692AARNZ-REELIC SUPERVISOR 1 CHANNEL 8SOIC Battery Backup Circuit14.4VPush-Pull, Totem Pole8-SOIC (0.154", 3.90mm Width)RoHS
ADM691AARWZ-REELADM691AARWZ-REELIC SUPERVISOR 1 CHANNEL 16SOIC Battery Backup Circuit14.65VOpen Drain, Push-Pull16-SOIC (0.295", 7.50mm Width)RoHS
ADM690AARNZADM690AARNZIC SUPERVISOR 1 CHANNEL 8SOIC Battery Backup Circuit14.65VPush-Pull, Totem Pole8-SOIC (0.154", 3.90mm Width)RoHS
ADM691SQADM691SQIC SUPERVISOR 1 CHANNEL 16CDIP Battery Backup Circuit14.65VOpen Drain, Push-Pull16-CDIP (0.300", 7.62mm)
ADM693ARZADM693ARZIC SUPERVISOR 1 CHANNEL 16SOIC Battery Backup Circuit14.4VOpen Drain, Push-Pull16-SOIC (0.295", 7.50mm Width)RoHS
ADM693AARNZADM693AARNZIC SUPERVISOR 1 CHANNEL 16SOIC Battery Backup Circuit14.4VOpen Drain, Push-Pull16-SOIC (0.154", 3.90mm Width)RoHS
ADM8690ARNZADM8690ARNZIC SUPERVISOR 1 CHANNEL 8SOIC Battery Backup Circuit14.65VPush-Pull, Totem Pole8-SOIC (0.154", 3.90mm Width)RoHS
ADM697ARZADM697ARZIC SUPERVISOR 1 CHANNEL 16SOIC Battery Backup Circuit11.3VPush-Pull, Push-Pull16-SOIC (0.295", 7.50mm Width)RoHS
ADM692AANZADM692AANZIC SUPERVISOR 1 CHANNEL 8DIP Battery Backup Circuit14.4VPush-Pull, Totem Pole8-DIP (0.300", 7.62mm)RoHS
ADM802LARNZADM802LARNZIC SUPERVISOR 1 CHANNEL 8SOIC Battery Backup Circuit14.65VPush-Pull, Totem Pole8-SOIC (0.154", 3.90mm Width)RoHS
ADM800MARNZADM800MARNZIC SUPERVISOR 1 CHANNEL 16SOIC Battery Backup Circuit14.4VOpen Drain, Push-Pull16-SOIC (0.154", 3.90mm Width)RoHS
ADM692SQADM692SQIC SUPERVISOR 1 CHANNEL 8CERDIP Battery Backup Circuit14.4VPush-Pull, Totem Pole8-CDIP (0.300", 7.62mm)

View in Parametric Search