JPY | USD
Print Print this page
 
TDK Electronics Inc.
B41456-8 Series
TDK Electronics Inc.
B41550-70 Series
 
TDK Electronics Inc.
B41560-80 Series

B41550-70 Series

Long Life, Screw Terminal Aluminum Electrolytic Capacitors

TDK Electronics Inc.

The B41550-70 Series features outstanding reliability and long useful life, for use in applications such as highly professional power supplies.

Datasheets:
Specifications
  • Applications:General Purpose
  • Capacitance:6800µF
  • ESR (Equivalent Series Resistance):24mOhm @ 100Hz
  • Frequency Coupled to Ripple Current @ Low Frequency:100Hz
  • Height - Seated (Max):3.217" (81.70mm)
  • Impedance:25 mOhms
  • Lead Spacing:0.874" (22.20mm)
  • Lifetime @ Temp.:3000 Hrs @ 105°C
  • Mounting Type:Chassis Mount
  • Operating Temperature:-40°C ~ 105°C
  • Package / Case:Radial, Can - Screw Terminals
  • Polarization:Polar
  • Ripple Current @ Low Frequency:8.7A
  • Size / Dimension:2.032" Dia (51.60mm)
  • Tolerance:±20%
  • Voltage - Rated:100V
Parts
Associated Product
TDK Electronics Inc. B44030J0036B000
Category: Passives-Capacitors-Accessories