JPY | USD
Print Print this page
 
SMC Diode Solutions
Avalanche Diode
Taiwan Semiconductor Corporation
Avalanche Diode
 
Vishay Semiconductor Diodes Division
Avalanche Diode
  • Images

Avalanche Diode

Fast Avalanche Surface Mount Rectifier

Taiwan Semiconductor Corporation

The superior avalanche capability of these diodes is specially suited for free-wheeling, clamping, snubber, demagnetization in power supplies and other power switching applications.

Features
  • Glass passivated junction chip
  • Ideal for automated placement
  • Fast switching for high efficiency
  • High surge current capability
Specifications
  • Current - Average Rectified (Io):1.5A ~ 3A
  • Current - Reverse Leakage @ Vr:1µA ~ 10µA
  • Current Coupled to Voltage - Forward (Vf) (Max) @ If:1.5A ~ 3A
  • Diode Type:Avalanche
  • Mounting Type:Surface Mount
  • Reverse Recovery Time (trr):75ns ~ 120ns
  • Speed:Fast Recovery =< 500ns, > 200mA (Io)
  • Voltage - DC Reverse (Vr) (Max):200V ~ 1000V
  • Voltage - Forward (Vf) (Max) @ If:1.55V ~ 1.88V
  • Voltage Coupled to Current - Reverse Leakage @ Vr:200V ~ 1000V
Parts

View in Parametric Search

BYG21M R3GBYG21M R3GDIODE AVALANCHE 1KV 1.5A DO214ACAvalanche1000V1.5A1.6VDO-214AC, SMARoHS
BYG21MHR3GBYG21MHR3GDIODE AVALANCHE 1KV 1.5A DO214ACAvalanche1000V1.5A1.6VDO-214AC, SMARoHS
TPAR3D S1GTPAR3D S1GDIODE AVALANCHE 200V 3A TO277A Avalanche200V3A1.55VTO-277, 3-PowerDFNRoHS
TPAU3J S1GTPAU3J S1GDIODE AVALANCHE 600V 3A TO277A Avalanche600V3A1.88VTO-277, 3-PowerDFNRoHS
TPAR3J S1GTPAR3J S1GDIODE AVALANCHE 600V 3A TO277A Avalanche600V3A1.55VTO-277, 3-PowerDFNRoHS
TPAU3G S1GTPAU3G S1GDIODE AVALANCHE 400V 3A TO277A Avalanche400V3A1.88VTO-277, 3-PowerDFNRoHS

View in Parametric Search