JPY | USD
Print Print this page
 
Nexperia USA Inc.
General Purpose Controlled Avalanche Diode
SMC Diode Solutions
Avalanche Diode
 
Taiwan Semiconductor Corporation
Avalanche Diode

Avalanche Diode

Avalanche Diode

SMC Diode Solutions

Datasheets:
Specifications
  • Current - Average Rectified (Io):1A (DC) ~ 90A
  • Current - Reverse Leakage @ Vr:3µA ~ 60µA
  • Current Coupled to Voltage - Forward (Vf) (Max) @ If:1A ~ 90A
  • Diode Type:Avalanche
  • Mounting Type:Surface Mount
  • Reverse Recovery Time (trr):50ns ~ 70ns
  • Speed:Fast Recovery =< 500ns, > 200mA (Io)
  • Voltage - DC Reverse (Vr) (Max):50V ~ 200V
  • Voltage - Forward (Vf) (Max) @ If:1V
  • Voltage Coupled to Current - Reverse Leakage @ Vr:50V ~ 200V
Parts