JPY | USD
Print Print this page
 
Nexperia USA Inc.
General Purpose Controlled Avalanche Diode
Semtech Corporation
Avalanche Diode
 
SMC Diode Solutions
Avalanche Diode

Avalanche Diode

Fast Avalanche Rectifier Diode

Semtech Corporation

Semtech supplies discrete semiconductors in axial or surface-mount discretes, or in various custom assembly configurations. The designs are rugged and in packages that are hermetic and varied in their overall function and construction. Our discrete semiconductor product line ranges from single- to multi-phase devices in high-current/high-voltage configurations. Among their uses are power supplies, base stations, motor drives, and medical equipment.

Features
  • Low reverse leakage current
  • Hermetically sealed
  • Good thermal shock resistance
  • Fast Trr
  • Low forward voltage drop
Specifications
  • Capacitance @ Vr, F:23pF @ 5V, 1MHz
  • Current - Average Rectified (Io):2A
  • Current - Reverse Leakage @ Vr:500nA
  • Current Coupled to Voltage - Forward (Vf) (Max) @ If:1A
  • Diode Type:Avalanche
  • Mounting Type:Through Hole
  • Operating Temperature - Junction:-65°C ~ 175°C
  • Package / Case:Axial
  • Reverse Recovery Time (trr):2µs
  • Speed:Standard Recovery >500ns, > 200mA (Io)
  • Supplier Device Package:Axial
  • Voltage - DC Reverse (Vr) (Max):400V ~ 1000V
  • Voltage - Forward (Vf) (Max) @ If:1.1V
  • Voltage Coupled to Current - Reverse Leakage @ Vr:400V ~ 1000V
Parts

View in Parametric Search

1N5620C.TR1N5620C.TRDIODE GEN PURP 800V 1A AXIAL Avalanche800V2A1.1VAxial
1N5616C.TR1N5616C.TRDIODE GEN PURP 400V 1A AXIAL Avalanche400V2A1.1VAxial
1N5622C.TR1N5622C.TRDIODE GEN PURP 1KV 1A AXIAL Avalanche1000V2A1.1VAxial

View in Parametric Search