JPY | USD
Print Print this page
 
Arduino
ATmega2560 Arduino Mega 2560 Evaluation Board
Arduino
ATmega328 Arduino Nano Evaluation Board
 
Arduino
ATmega328 Arduino Uno Rev3 Evaluation Board
  • Images

ATmega328 Arduino Nano Evaluation Board

A000005 MCU Evaluation Board for ATmega328, 8 Bit Microcontroller with 32 KBytes In-System Programmable Flash

Arduino

The A000005 Arduino Nano is a small, complete, and breadboard-friendly board based on the ATmega328.

Product Description

The A000005 Arduino Nano is a small, complete, and breadboard-friendly board based on the ATmega328.

The Arduino Nano is a surface mount breadboard embedded version with integrated USB.

It has everything that Diecimila has electrically with more analog input pins and onboard +5V AREF jumper.

Physically, it is missing power jack and power select jumper.

Since the Nano is automatically sense and switch to the higher potential source of power, there is no need for the power select jumper.

Features
  • Microcontroller: ATmega328 (Arduino Nano Version 3.0) or Atmel ATmega168 (older versions, Arduino Nano Version 2.x)
  • Operating Voltage (logic level): 5 V
  • Input Voltage (recommended): 7-12 V
  • Input Voltage (limits): 6-20 V
  • Digital I/O Pins: 14 (of which 6 provide PWM output)
  • Analog Input Pins: 8
  • DC Current per I/O Pin: 40 mA
  • Flash Memory: 32 KB (ATmega328) or 16 KB (ATmega168) of which 2 KB used by bootloader
  • SRAM: 2 KB (ATmega328) or 1 KB (ATmega168)
  • EEPROM: 1 KB (ATmega328) or 512 bytes (ATmega168)
  • Clock Speed: 16 MHz
  • Dimensions: 0.73" x 1.70"
Specifications
  • Board Type:Evaluation Platform
  • Contents:Board(s)
  • Core Processor:AVR
  • Mounting Type:Fixed
  • Platform:Arduino Nano
  • Type:MCU 8-Bit
  • Utilized IC / Part:ATmega328
Parts