Print Print this page
 
Amphenol All Sensors Corporation
Amplified Low Pressure Sensors
Amphenol All Sensors Corporation
ASCX Series
 
Amphenol All Sensors Corporation
AXCA Series

ASCX Series

Compatible Pressure Sensors

Amphenol All Sensors Corporation

The Amplified line of middle pressure sensors is based upon a proprietary package technology to reduce errors. This model provides a ratiometric 4.5-volt output span with superior output characteristics. The sensor housing has been designed specifically to reduce package induced parasitic stress and strain. In addition the sensor utilizes a silicon, micromachined, stress concentration enhanced structure to provide a linear output to measured pressure. These calibrated and temperature compensated sensors give an accurate and stable output over a wide temperature range. Each sensor is internally compensated using an ASIC compensation technique. This series is intended for use with noncorrosive, non-ionic working fluids such as air, dry gases and the like.

Features
  • 5VDC Supply
  • High Level Voltage Output
  • Ratiometric 4.5V Span
  • Temperature Compensated
  • Calibrated Zero and Span
  • MULTIPLE Pressure Ranges
Applications:
  • Medical Instrumentation
  • Environmental Instrumentation
  • HVAC Instrumentation
  • Pneumatic Controls
Specifications
  • Accuracy:±0.5%
  • Applications:Board Mount
  • Features:Amplified Output, Temperature Compensated
  • Operating Temperature:-25°C ~ 105°C
  • Output:0.25 V ~ 4.75 V
  • Output Type:Wheatstone Bridge
  • Package / Case:4-SIP
  • Port Size:Male - 0.19" (4.8mm) Tube, Dual
  • Port Style:Barbless
  • Pressure Type:Differential
  • Supplier Device Package:4-SIP
  • Termination Style:PC Pin
  • Voltage - Supply:4.5V ~ 5.5V
Parts

View in Parametric Search

5 PSI-D-4V-ASCX5 PSI-D-4V-ASCXSENSOR AMP 0-5PSID Board MountDifferential±5PSI (±34.47kPa)Wheatstone Bridge4-SIPRoHS
1 PSI-D-4V-ASCX1 PSI-D-4V-ASCXSENSOR AMP 0-1PSID Board MountDifferential±1PSI (±6.89kPa)Wheatstone Bridge4-SIPRoHS
30 PSI-D-4V-ASCX30 PSI-D-4V-ASCXSENSOR AMP 0-30PSID Board MountDifferential±30PSI (±206.84kPa)Wheatstone Bridge4-SIPRoHS
100 PSI-D-4V-ASCX100 PSI-D-4V-ASCXSENSOR AMP 0-100PSID Board MountDifferential±100PSI (±689.48kPa)Wheatstone Bridge4-SIPRoHS
15 PSI-D-4V-ASCX15 PSI-D-4V-ASCXSENSOR AMP 0-15PSID Board MountDifferential±15PSI (±103.42kPa)Wheatstone Bridge4-SIPRoHS

View in Parametric Search