JPY | USD
Print Print this page
 
ams
AS5600 Adapter Board
ams
AS5600 Arduino Shield
 
ams
AS5600 Evaluation Kit
  • Images

AS5600 Arduino Shield

AS5600-SO_POTUINO Arduino Shield using the AS5600 12-Bit Programmable Contactless Potentiometer

ams

The AS5600-POTUINO is a shield compatible with the Arduino UNO board. It was designed to evaluate the AS5600 Smart Potentiometer IC. The Arduino shield is fully assembled with the AS5600 IC and its necessary external components. It offers different breakout options. A breakout magnet holder is available on the left side of the PCB and in addition, an adapter board breakout is possible. A LabVIEW Evaluation GUI software and example source code is available for download.

Specifications
  • Interface:I²C
  • Sensing Range:360°
  • Sensor Type:Magnetic, Rotary Position
  • Supplied Contents:Board(s), Accessories
  • Utilized IC / Part:AS5600
  • Voltage - Supply:3.3V, 5V
Parts
Associated Product
ams AS5600
Category: Sensors-Angle, Linear Position Measuring
ams AS5600
Category: Sensors-Magnetic-Linear, Compass (ICs)
Arduino A000066
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-General Embedded-MCU