JPY | USD
Print Print this page
 
Panasonic Electronic Components
MN101LR04DXW
Arduino
Arduino UNO Bootloader
 
Microchip Technology
AVR® 90CAN
  • Images

Arduino UNO Bootloader

ATmega328 Microcontroller with Arduino UNO (16MHz) Bootloader

Arduino

An ATmega328 in DIP package, pre-loaded with the Arduino UNO (16MHz) Bootloader.

Product Description

This will allow you to use Arduino code in your custom embedded project without having to use an actual Arduino board. To get this chip working with Arduino IDE, you will need an external 16MHz crystal or resonator, a 5V supply, and a serial connection.

Specifications
  • Connectivity:I²C, SPI, UART/USART
  • Core Processor:AVR
  • Core Size:8-Bit
  • Data Converters:A/D 6x10b
  • EEPROM Size:1K x 8
  • Mounting Type:Through Hole
  • Number of I/O:23
  • Operating Temperature:-40°C ~ 85°C (TA)
  • Oscillator Type:Internal
  • Package / Case:28-DIP (0.300", 7.62mm)
  • Peripherals:Brown-out Detect/Reset, POR, PWM, WDT
  • Program Memory Size:32KB (16K x 16)
  • Program Memory Type:FLASH (Arduino Bootloader)
  • RAM Size:2K x 8
  • Speed:20MHz
  • Supplier Device Package:28-DIP
  • Voltage - Supply (Vcc/Vdd):1.8V ~ 5.5V
Parts
Associated Product
Arduino A000066
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-General Embedded-MCU