JPY | USD
Print Print this page
 
AnDAPT, Inc.
AnD8302 Evaluation Board
AnDAPT, Inc.
AnD8320 Evaluation Board
 
AnDAPT, Inc.
AnD8400 Evaluation Board

AnD8320 Evaluation Board

AND8320EB Evaluation Board

AnDAPT, Inc.

The AnD8320 Adaptable PMIC uses AnDAPT AmP™ advanced technology consisting of fully flexible digital fabric combined with high performance analog blocks. The AnD8320 consists of three configurable, high-output-current Synchronous Buck Regulators and two high current LDOs. The AnD8320 is fully tested and ready to use in designs. The AnD8320 Buck regulators uses Voltage Mode methodology. The AnD8320 also has an integrated sequencer and 4 additional integrated fixed output LDOs. The user can modify output voltage and rail sequencing using resistor or WebAdapter™ online tools. The sequencer has the capability to be based on timed delays or Power Good signals. Adaptable PMICs provide fastest prototyping and time to market, while providing best in class performance and flexibility. The AnD8320 design is available in the WebAmP™ software tool library for full customization capability. The Adaptable PMIC is optimized to power high end Processors by integrating multiple power rails into single chip designs.

Specifications
  • Function:Digital Power Controller
  • Supplied Contents:Board(s)
  • Type:Power Management
  • Utilized IC / Part:AnD8320
Parts