JPY | USD
Print Print this page
 
Amphenol RF
AMC4 to SMA
Amphenol RF
AMMC to AMMC
 
Amphenol RF
BNC to BNC
  • Images

AMMC to AMMC

50 Ohm, Shielded, AMMC to AMMC

Amphenol RF

The AMC Series cable assemblies are designed for Amphenol Micro Miniature Coaxial (AMMC) low profile connectors. The AMMC space-saving design makes these connectors an optimal solution for portable and mobile devices. AMMC connectors are fully compatible with the Hirose W.FL and IPEX MHF III series.

Specifications
  • 1st Connector:AMMC Plug, Female Socket, Right Angle
  • 2nd Connector:AMMC Plug, Female Socket, Right Angle
  • Cable Type:0.81mm OD Coaxial Cable ~ 1.13mm OD Coaxial Cable
  • Color:Black
  • Features:Shielded
  • Frequency - Max:6GHz
  • Gender:Female to Female
  • Impedance:50 Ohms
  • Operating Temperature:-40°C ~ 90°C
  • Style:AMMC to AMMC
Parts

View in Parametric Search

A-2PA-081-050B2A-2PA-081-050B2CBL ASSY AMMC PLUG-PLUG 1.969" Female to FemaleAMMC to AMMCAMMC Plug, Female Socket, Right AngleAMMC Plug, Female Socket, Right AngleRoHS
A-2PA-113-100B2A-2PA-113-100B2CBL ASSY AMMC PLUG-PLUG 3.937" Female to FemaleAMMC to AMMCAMMC Plug, Female Socket, Right AngleAMMC Plug, Female Socket, Right AngleRoHS
A-2PA-081-100B2A-2PA-081-100B2CBL ASSY AMMC PLUG-PLUG 3.937" Female to FemaleAMMC to AMMCAMMC Plug, Female Socket, Right AngleAMMC Plug, Female Socket, Right AngleRoHS
A-2PA-113-300B2A-2PA-113-300B2CBL ASSY AMMC PLUG-PLUG 11.811" Female to FemaleAMMC to AMMCAMMC Plug, Female Socket, Right AngleAMMC Plug, Female Socket, Right AngleRoHS
A-2PA-113-500B2A-2PA-113-500B2CBL ASSY AMMC PLUG-PLUG 19.69" Female to FemaleAMMC to AMMCAMMC Plug, Female Socket, Right AngleAMMC Plug, Female Socket, Right AngleRoHS
A-2PA-113-050B2A-2PA-113-050B2CBL ASSY AMMC PLUG-PLUG 1.969" Female to FemaleAMMC to AMMCAMMC Plug, Female Socket, Right AngleAMMC Plug, Female Socket, Right AngleRoHS
A-2PA-081-150B2A-2PA-081-150B2CBL ASSY AMMC PLUG-PLUG 5.906" Female to FemaleAMMC to AMMCAMMC Plug, Female Socket, Right AngleAMMC Plug, Female Socket, Right AngleRoHS
A-2PA-113-250B2A-2PA-113-250B2CBL ASSY AMMC PLUG-PLUG 9.843" Female to FemaleAMMC to AMMCAMMC Plug, Female Socket, Right AngleAMMC Plug, Female Socket, Right AngleRoHS
A-2PA-081-300B2A-2PA-081-300B2CBL ASSY AMMC PLUG-PLUG 11.811" Female to FemaleAMMC to AMMCAMMC Plug, Female Socket, Right AngleAMMC Plug, Female Socket, Right AngleRoHS
A-2PA-081-500B2A-2PA-081-500B2CBL ASSY AMMC PLUG-PLUG 19.69" Female to FemaleAMMC to AMMCAMMC Plug, Female Socket, Right AngleAMMC Plug, Female Socket, Right AngleRoHS
A-2PA-081-01KB2A-2PA-081-01KB2CBL ASSY AMMC PLUG-PLUG 3.3' Female to FemaleAMMC to AMMCAMMC Plug, Female Socket, Right AngleAMMC Plug, Female Socket, Right AngleRoHS

View in Parametric Search