戻る

Littelfuse Inc.
Alternistor Triacs

Alternistor Triacs
Littelfuse Inc.
The alternistor triac is specifically designed for applications required to switch highly inductive loads.
Datasheets:
- Packing Options
- Lxx06xx, Qxx06xx, Qxx06xHx Series
- Lead Form Dimensions
- Qxx15xx, 16xxHx Series Datasheet
- Qxx25xx,xHx Series Datasheet
- Qxx30xHx, Qxx35xx,xHx Series Datasheet
- Triacs (0.8A - 35A)
- Qxx40xx Series
- Lxx08xx, Qxx08xx, Qxx08xHx Datasheet
- Qxx10xx(10xHx) Series Datasheet
- QJxx16xHx Series Datasheet
- QJxx25xHx Series Datasheet
- HQ6025xH5 Series Datasheet
- LJ,QJxx06xx(H)x Series
- LJ,QJxx08xx(H)x Series
- Q6012LH1LED Series
- Qxx12xHx Series Datasheet
- QxxxxLTx Series Datasheet
- Q6008LH1LED Series
Specifications
- Configuration:Single
- Current - Gate Trigger (Igt) (Max):10mA ~ 100mA
- Current - Hold (Ih) (Max):6mA ~ 100mA
- Current - On State (It (RMS)) (Max):6A ~ 40A
- Voltage - Gate Trigger (Vgt) (Max):1.3V ~ 2V
- Voltage - Off State:400V ~ 1kV
Parts
![]() | Q6006LH4TP | TRIAC ALTERNISTOR 600V 6A TO220 | Alternistor - Snubberless | 600V | 6A | 1.3V | TO-220-3 Isolated Tab | ![]() |
![]() | Q8016LH6TP | TRIAC ALTERNISTOR 800V 16A TO220 | Alternistor - Snubberless | 800V | 16A | 1.3V | TO-220-3 Isolated Tab | ![]() |
![]() | Q6025L6TP | TRIAC ALTERNISTOR 600V 25A TO220 | Alternistor - Snubberless | 600V | 25A | 1.3V | TO-220-3 Isolated Tab | ![]() |
![]() | Q6030LH5TP | ALTNSTR 600V 30A TO220 ISO | Alternistor - Snubberless | 600V | 30A | 2V | TO-220-3 Isolated Tab | ![]() |
![]() | Q6016LH6TP | TRIAC ALTERNISTOR 600V 16A TO220 | Alternistor - Snubberless | 600V | 16A | 1.3V | TO-220-3 Isolated Tab | ![]() |
![]() | Q4025L6TP | TRIAC ALTERNISTOR 400V 25A TO220 | Alternistor - Snubberless | 400V | 25A | 1.3V | TO-220-3 Isolated Tab | ![]() |
![]() | Q4040K7TP | TRIAC ALTERNISTOR 400V 40A TO218 | Alternistor - Snubberless | 400V | 40A | 2V | TO-218-3 Isolated Tab, TO-218AC | ![]() |
![]() | Q6040J7TP | TRIAC ALTERNISTOR 600V TO218X | Alternistor - Snubberless | 600V | 40A | 2V | TO-218X-3 Isolated Tab | ![]() |
![]() | Q8040K7TP | TRIAC ALTERNISTOR 800V 40A TO218 | Alternistor - Snubberless | 800V | 40A | 2V | TO-218-3 Isolated Tab, TO-218AC | ![]() |
![]() | Q6008DH3RP | TRIAC ALTERNISTOR 600V 8A TO252 | Alternistor - Snubberless | 600V | 8A | 1.3V | TO-252-3, DPak (2 Leads + Tab), SC-63 | ![]() |
![]() | Q8008DH4RP | TRIAC ALTERNISTOR 800V 8A TO252 | Alternistor - Snubberless | 800V | 8A | 1.3V | TO-252-3, DPak (2 Leads + Tab), SC-63 | ![]() |
![]() | Q4008LH4TP | TRIAC 400V 8A TO220 | Alternistor - Snubberless | 400V | 8A | 1.3V | TO-220-3 Isolated Tab | ![]() |
![]() | Q4010LH5TP | TRIAC 400V 10A TO220 | Alternistor - Snubberless | 400V | 10A | 1.3V | TO-220-3 Isolated Tab | ![]() |
![]() | Q6008LH4TP | TRIAC ALTERNISTOR 600V 8A TO220 | Alternistor - Snubberless | 600V | 8A | 1.3V | TO-220-3 Isolated Tab | ![]() |
![]() | Q8025L6TP | ALTERNISTORS 25AMP 800V TO-220A | Alternistor - Snubberless | 800V | 25A | 1.3V | TO-220-3 Isolated Tab | ![]() |
![]() | Q6025K6TP | TRIAC ALTERNISTOR 600V 25A TO218 | Alternistor - Snubberless | 600V | 25A | 1.3V | TO-218-3 Isolated Tab, TO-218AC | ![]() |
![]() | Q4040J7TP | TRIAC ALTERNISTOR 400V TO218X | Alternistor - Snubberless | 400V | 40A | 2V | TO-218X-3 Isolated Tab | ![]() |
![]() | Q6025LH5TP | TRIAC ALTERNISTOR 600V 25A TO220 | Alternistor - Snubberless | 600V | 25A | 1.3V | TO-220-3 Isolated Tab | |
![]() | QJ6016LH6TP | ALTERNISTOR TRIAC 16A TO220 | Alternistor - Snubberless | 600V | 16A | 1.3V | TO-220-3 Isolated Tab | ![]() |
![]() | Q6040K5TP | TRIAC ALTERNISTOR 600V 40A TO218 | Alternistor - Snubberless | 600V | 40A | 1.3V | TO-218-3, TO-218AC | ![]() |
![]() | QJ8016NH4RP | TRIAC 800V 16A TO-263 D2-PAK | Alternistor - Snubberless | 800V | 16A | 1.3V | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | ![]() |
![]() | Q8025NH6RP | TRIAC ALTERNISTOR 800V 25A TO263 | Alternistor - Snubberless | 800V | 25A | 1.3V | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | ![]() |
![]() | QJ8025NH4RP | TRIAC 800V 25A TO-263 D2-PAK | Alternistor - Snubberless | 800V | 25A | 1.3V | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | ![]() |
![]() | QJ8016RH4TP | TRIAC 800V 16A TO-220R | Alternistor - Snubberless | 800V | 16A | 1.3V | TO-220-3 | ![]() |
![]() | Q8016LH4TP | TRIAC ALTERNISTOR 800V 16A TO220 | Alternistor - Snubberless | 800V | 16A | 1.3V | TO-220-3 Isolated Tab | ![]() |
![]() | QJ8016LH4TP | TRIAC 800V 16A TO-220L | Alternistor - Snubberless | 800V | 16A | 1.3V | TO-220-3 Isolated Tab | ![]() |
![]() | QJ8025RH4TP | TRIAC 800V 25A TO-220R | Alternistor - Snubberless | 800V | 25A | 1.3V | TO-220-3 | ![]() |
![]() | QJ8025LH4TP | TRIAC 800V 25A TO-220L | Alternistor - Snubberless | 800V | 25A | 1.3V | TO-220-3 Isolated Tab | ![]() |
![]() | Q4025K6TP | TRIAC ALTERNISTOR 400V 25A TO218 | Alternistor - Snubberless | 400V | 25A | 1.3V | TO-218-3 Isolated Tab, TO-218AC | ![]() |
![]() | HQ6025KH5TP | TRIAC ALTERNISTOR 600V 25A TO218 | Alternistor - Snubberless | 600V | 25A | 1.3V | TO-218-3 Isolated Tab, TO-218AC | ![]() |
![]() | QJ4006DH4RP | TRIAC ALT 6A 400V TO-252 D-PAK | Alternistor - Snubberless | 400V | 6A | 1.3V | TO-252-3, DPak (2 Leads + Tab), SC-63 | ![]() |
![]() | QJ4006DH3RP | TRIAC ALT 6A 400V TO-252 D-PAK | Alternistor - Snubberless | 400V | 6A | 1.3V | TO-252-3, DPak (2 Leads + Tab), SC-63 | ![]() |
![]() | QJ4008DH4RP | TRIAC ALT 8A 400V TO-252 D-PAK | Alternistor - Snubberless | 400V | 8A | 1.3V | TO-252-3, DPak (2 Leads + Tab), SC-63 | ![]() |
![]() | QJ4008DH3RP | TRIAC ALT 8A 400V TO-252 D-PAK | Alternistor - Snubberless | 400V | 8A | 1.3V | TO-252-3, DPak (2 Leads + Tab), SC-63 | ![]() |
![]() | QJ6006DH4RP | TRIAC ALT 6A 600V TO-252 D-PAK | Alternistor - Snubberless | 600V | 6A | 1.3V | TO-252-3, DPak (2 Leads + Tab), SC-63 | ![]() |
![]() | QJ6006DH3RP | TRIAC ALT 6A 600V TO-252 D-PAK | Alternistor - Snubberless | 600V | 6A | 1.3V | TO-252-3, DPak (2 Leads + Tab), SC-63 | ![]() |
![]() | QJ6008DH4RP | TRIAC ALT 8A 600V TO-252 D-PAK | Alternistor - Snubberless | 600V | 8A | 1.3V | TO-252-3, DPak (2 Leads + Tab), SC-63 | ![]() |
![]() | QJ6008DH3RP | TRIAC ALT 8A 600V TO-252 D-PAK | Alternistor - Snubberless | 600V | 8A | 1.3V | TO-252-3, DPak (2 Leads + Tab), SC-63 | ![]() |
![]() | QJ4016NH3RP | ALTERNISTOR TRIAC 16A TO263 | Alternistor - Snubberless | 400V | 16A | 1.3V | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | ![]() |
![]() | QJ6016RH3TP | ALTERNISTOR TRIAC 16A TO220 | Alternistor - Snubberless | 600V | 16A | 1.3V | TO-220-3 | ![]() |
![]() | QJ6016RH4TP | ALTERNISTOR TRIAC 16A TO220 | Alternistor - Snubberless | 600V | 16A | 1.3V | TO-220-3 | ![]() |
![]() | QJ4016RH2TP | ALTERNISTOR TRIAC 16A TO220 | Alternistor - Snubberless | 400V | 16A | 1.3V | TO-220-3 | ![]() |
![]() | QJ6016RH2TP | ALTERNISTOR TRIAC 16A TO220 | Alternistor - Snubberless | 600V | 16A | 1.3V | TO-220-3 | ![]() |
![]() | QJ6016NH3RP | ALTERNISTOR TRIAC 16A TO263 | Alternistor - Snubberless | 600V | 16A | 1.3V | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | ![]() |
![]() | QJ6016RH6TP | ALTERNISTOR TRIAC 16A TO220 | Alternistor - Snubberless | 600V | 16A | 1.3V | TO-220-3 | ![]() |
![]() | QJ6016LH4TP | ALTERNISTOR TRIAC 16A TO220 | Alternistor - Snubberless | 600V | 16A | 1.3V | TO-220-3 Isolated Tab | ![]() |
![]() | QJ4016NH2RP | ALTERNISTOR TRIAC 16A TO263 | Alternistor - Snubberless | 400V | 16A | 1.3V | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | ![]() |
![]() | QJ4016NH4RP | ALTERNISTOR TRIAC 16A TO263 | Alternistor - Snubberless | 400V | 16A | 1.3V | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | ![]() |
![]() | QJ4016NH6RP | ALTERNISTOR TRIAC 16A TO263 | Alternistor - Snubberless | 400V | 16A | 1.3V | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | ![]() |
![]() | HQ6025NH5RP | TRIAC ALTERNISTOR 600V TO263AB | Alternistor - Snubberless | 600V | 25A | 1.3V | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | ![]() |
![]() | QJ6016NH6RP | ALTERNISTOR TRIAC 16A TO263 | Alternistor - Snubberless | 600V | 16A | 1.3V | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | ![]() |
![]() | QJ6016NH4RP | ALTERNISTOR TRIAC 16A TO263 | Alternistor - Snubberless | 600V | 16A | 1.3V | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | ![]() |
![]() | QJ6016NH2RP | ALTERNISTOR TRIAC 16A TO263 | Alternistor - Snubberless | 600V | 16A | 1.3V | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | ![]() |
![]() | Q6025NH6RP | ALTERNISTOR 600V 25A SMT D2 PAK | Alternistor - Snubberless | 600V | 25A | 1.3V | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | ![]() |
![]() | QJ4025RH5TP | ALTERNISTOR TRIAC 25A TO220AB | Alternistor - Snubberless | 400V | 25A | 1.3V | TO-220-3 | ![]() |
![]() | QJ4025RH6TP | ALTERNISTOR TRIAC 25A TO220AB | Alternistor - Snubberless | 400V | 25A | 1.3V | TO-220-3 | ![]() |
![]() | QJ6025RH6TP | ALTERNISTOR TRIAC 25A TO220AB | Alternistor - Snubberless | 600V | 25A | 1.3V | TO-220-3 | ![]() |
![]() | QJ4025LH5TP | ALTERNISTOR TRIAC 25A TO220AB | Alternistor - Snubberless | 400V | 25A | 1.3V | TO-220-3 Isolated Tab | ![]() |
![]() | QJ4025LH6TP | ALTERNISTOR TRIAC 25A TO220AB | Alternistor - Snubberless | 400V | 25A | 1.3V | TO-220-3 Isolated Tab | ![]() |
![]() | QJ4025NH6RP | ALTERNISTOR TRIAC 25A TO263 | Alternistor - Snubberless | 400V | 25A | 1.3V | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | ![]() |
![]() | QJ4025NH5RP | ALTERNISTOR TRIAC 25A TO263 | Alternistor - Snubberless | 400V | 25A | 1.3V | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | ![]() |
![]() | Q6035NH5RP | TRIAC ALTERNISTOR 600V 35A TO263 | Alternistor - Snubberless | 600V | 35A | 2V | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | ![]() |
![]() | QJ6025NH5RP | ALTERNISTOR TRIAC 25A TO263 | Alternistor - Snubberless | 600V | 25A | 1.3V | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | ![]() |
![]() | QJ6025LH6TP | ALTERNISTOR TRIAC 25A TO220AB | Alternistor - Snubberless | 600V | 25A | 1.3V | TO-220-3 Isolated Tab | ![]() |
![]() | Q6025J6TP | TRIAC ALTERNISTOR 600V TO218X | Alternistor - Snubberless | 600V | 25A | 1.3V | TO-218X-3 Isolated Tab | ![]() |
![]() | Q8040J7TP | TRIAC ALTERNISTOR 800V TO218X | Alternistor - Snubberless | 800V | 40A | 2V | TO-218X-3 Isolated Tab | ![]() |
![]() | Q6012LH1LEDTP | TRIAC ALTERNISTOR 600V 12A TO220 | Alternistor - Snubberless | 600V | 12A | 1.3V | TO-220-3 Isolated Tab | ![]() |
![]() | Q4016LH3TP | TRIAC 400V 16A TO220 | Alternistor - Snubberless | 400V | 16A | 1.3V | TO-220-3 Isolated Tab | ![]() |
![]() | Q6016LH3TP | TRIAC ALTERNISTOR 600V 16A TO220 | Alternistor - Snubberless | 600V | 16A | 1.3V | TO-220-3 Isolated Tab | ![]() |
![]() | QK040K7TP | TRIAC ALTERNISTOR 1KV 40A TO218 | Alternistor - Snubberless | 1kV | 40A | 2V | TO-218-3 Isolated Tab, TO-218AC | ![]() |
![]() | Q6012NH5RP | TRIAC ALTERNISTOR 600V 12A TO263 | Alternistor - Snubberless | 600V | 12A | 1.3V | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | ![]() |
![]() | Q6016LH2TP | TRIAC ALTERNISTOR 600V 16A TO220 | Alternistor - Snubberless | 600V | 16A | 1.3V | TO-220-3 Isolated Tab | ![]() |
![]() | Q8008LH4TP | TRIAC ALTERNISTOR 800V 8A TO220 | Alternistor - Snubberless | 800V | 8A | 1.3V | TO-220-3 Isolated Tab | ![]() |
![]() | Q8012LH5TP | TRIAC ALTERNISTOR 800V 12A TO220 | Alternistor - Snubberless | 800V | 12A | 1.3V | TO-220-3 Isolated Tab | ![]() |
![]() | HQ6025LH5TP | TRIAC ALTERNISTOR 600V 25A TO220 | Alternistor - Snubberless | 600V | 25A | 1.3V | TO-220-3 Isolated Tab | ![]() |
![]() | Q6008DH4RP | TRIAC ALTERNISTOR 600V 8A TO252 | Alternistor - Snubberless | 600V | 8A | 1.3V | TO-252-3, DPak (2 Leads + Tab), SC-63 | ![]() |
![]() | Q6012RH5TP | TRIAC ALTERNISTOR 600V 12A TO220 | Alternistor - Snubberless | 600V | 12A | 1.3V | TO-220-3 | ![]() |
![]() | Q4012NH5RP | TRIAC ALTERNISTOR 400V 12A D2PAK | Alternistor - Snubberless | 400V | 12A | 1.3V | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | ![]() |
![]() | Q8016NH4RP | TRIAC ALTERNISTOR 800V 16A TO263 | Alternistor - Snubberless | 800V | 16A | 1.3V | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | ![]() |
![]() | Q6008LH1LEDTP | TRIAC ALTERNISTOR 600V 8A TO220 | Alternistor - Snubberless | 600V | 8A | 1.3V | TO-220-3 Isolated Tab | ![]() |
![]() | Q8016LH3TP | TRIAC ALTERNISTOR 800V 16A TO220 | Alternistor - Snubberless | 800V | 16A | 1.3V | TO-220-3 Isolated Tab | ![]() |
![]() | QV6016NH4RP | TRIAC ALTERNISTOR 600V 16A TO263 | Alternistor - Snubberless | 600V | 16A | 1.3V | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | ![]() |
![]() | QV6016RH4TP | TRIAC ALTERNISTOR 600V 16A TO220 | Alternistor - Snubberless | 600V | 16A | 1.3V | TO-220-3 | ![]() |
![]() | QV6016NH4TP | TRIAC ALTERNISTOR 600V 16A TO263 | Alternistor - Snubberless | 600V | 16A | 1.3V | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | ![]() |
![]() | QV6016LH4TP | TRIAC ALTERNISTOR 600V 16A TO220 | Alternistor - Snubberless | 600V | 16A | 1.3V | TO-220-3 Isolated Tab | ![]() |
![]() | Q6040K7TP | TRIAC ALTERNISTOR 600V 40A TO218 | Alternistor - Snubberless | 600V | 40A | 2V | TO-218-3 Isolated Tab, TO-218AC | ![]() |
![]() | Q6004LTTP | QDRC 600V 4A 33/43V TO220 ISO | Alternistor - Snubberless, Internally Triggered | 600V | 15A | - | TO-220-3 Isolated Tab | ![]() |