戻る
Specifications
- Current:6A ~ 15A
- Housing Material:Polyamide (PA66), Nylon 6/6
- Mounting Type:Through Hole
- Number of Levels:1 ~ 2
- Positions Per Level:3 ~ 12
- Voltage:300V
- Wire Gauge:12-22 AWG ~ 16-28 AWG
Parts
![]() | 29.012 | TERM BLK 12P SIDE ENT 3.5MM PCB | 1 | 12 | 0.138" (3.50mm) | Horizontal with Board | ![]() |
![]() | 29.008 | TERM BLK 8POS SIDE ENT 3.5MM PCB | 1 | 8 | 0.138" (3.50mm) | Horizontal with Board | ![]() |
![]() | 29.104 | TERM BLK 4P TOP ENTRY 3.5MM PCB | 1 | 4 | 0.138" (3.50mm) | Vertical with Board | ![]() |
![]() | 31.006 | TERM BLK 3POS SIDE ENTRY 5MM PCB | 2 | 3 | 0.197" (5.00mm) | Horizontal with Board | ![]() |
![]() | 30.653 | TERM BLOCK 3POS 45DEG 5.08MM PCB | 1 | 3 | 0.200" (5.08mm) | 45° (135°) Angle with Board | ![]() |
![]() | 30.603 | TERM BLOCK 3POS 45DEG 5MM PCB | 1 | 3 | 0.197" (5.00mm) | 45° (135°) Angle with Board | ![]() |