JPY | USD
Print Print this page
 
Adam Tech
EB Series
Altech Corporation
AK500 Series
 
Altech Corporation
AK850 Series
  • Images

AK500 Series

Terminal Blocks

Altech Corporation

Specifications
  • Current:6A ~ 15A
  • Housing Material:Polyamide (PA66), Nylon 6/6
  • Mounting Type:Through Hole
  • Number of Levels:1 ~ 2
  • Positions Per Level:3 ~ 12
  • Voltage:300V
  • Wire Gauge:12-22 AWG ~ 16-28 AWG
Parts

View in Parametric Search

31.00631.006TERM BLK 3POS SIDE ENTRY 5MM PCB230.197" (5.00mm)Horizontal with BoardRoHS
29.10429.104TERM BLK 4P TOP ENTRY 3.5MM PCB 140.138" (3.50mm)Vertical with BoardRoHS
30.65330.653TERM BLOCK 3POS 45DEG 5.08MM PCB130.200" (5.08mm)45° (135°) Angle with BoardRoHS
29.00829.008TERM BLK 8POS SIDE ENT 3.5MM PCB180.138" (3.50mm)Horizontal with BoardRoHS
30.60330.603TERM BLOCK 3POS 45DEG 5MM PCB 130.197" (5.00mm)45° (135°) Angle with BoardRoHS
29.01229.012TERM BLK 12P SIDE ENT 3.5MM PCB 1120.138" (3.50mm)Horizontal with BoardRoHS

View in Parametric Search