JPY | USD
Print Print this page
 
Adam Tech
EB Series
Altech Corporation
AK500 Series
 
Altech Corporation
AK850 Series
  • Images

AK500 Series

Terminal Blocks

Altech Corporation

Specifications
  • Color:Gray
  • Current:6A ~ 15A
  • Housing Material:Polyamide (PA66), Nylon 6/6
  • Mounting Type:Through Hole
  • Number of Levels:1
  • Positions Per Level:3 ~ 12
  • Voltage:300V
  • Wire Gauge:12-22 AWG ~ 16-28 AWG
Parts

View in Parametric Search

29.01229.012TERM BLK 12P SIDE ENT 3.5MM PCB 1120.138" (3.50mm)Horizontal with BoardRoHS
30.60330.603TERM BLOCK 3POS 45DEG 5MM PCB 130.197" (5.00mm)45° (135°) Angle with BoardRoHS
29.00829.008TERM BLK 8POS SIDE ENT 3.5MM PCB180.138" (3.50mm)Horizontal with BoardRoHS
30.65330.653TERM BLOCK 3POS 45DEG 5.08MM PCB130.200" (5.08mm)45° (135°) Angle with BoardRoHS

View in Parametric Search