Print Print this page
 
Analog Devices Inc.
ADP7112 Evaluation Board
Analog Devices Inc.
ADP7118 and ADP7142 Evaluation Boards
 
Analog Devices Inc.
ADP7156 Evaluation Board

ADP7118 and ADP7142 Evaluation Boards

Evaluation Boards using the ADP7118 20V and 40V, 200mA, Low Noise, CMOS LDO Linear Regulators

Analog Devices Inc.

The ADP7118/ADP7142 evaluation board is used to demonstrate the functionality of the ADP7118/ADP7142 series of linear regulators. Simple device measurements such as line and load regulation, dropout, and ground current can be demonstrated with just a single voltage source, a voltmeter, an ammeter, and load resistors.

Specifications
  • Board Type:Fully Populated
  • Channels per IC:1 - Single
  • Current - Output:200mA
  • Supplied Contents:Board(s)
  • Voltage - Output:3.3V ~ 39.58V
Parts

View in Parametric Search

ADP7142CP-EVALZADP7142CP-EVALZEVAL BOARD LINEAR REG ADP7142 1 - Single3.3V200mA2.7V ~ 40VRoHS
ADP7118UJ-EVALZADP7118UJ-EVALZEVAL BOARD LINEAR REG ADP7118 1 - Single3.3V200mA2.7V ~ 20VRoHS
ADP7118CP-EVALZADP7118CP-EVALZEVAL BOARD LINEAR REG ADP7118 1 - Single3.3V200mA2.7V ~ 20VRoHS
ADP7118RD-EVALZADP7118RD-EVALZEVAL BOARD LINEAR REG ADP7118 1 - Single3.3V200mA2.7V ~ 20VRoHS
ADP7142RD-EVALZADP7142RD-EVALZEVAL BOARD LINEAR REG ADP7142 1 - Single3.3V200mA2.7V ~ 40VRoHS
ADP7142UJ-EVALZADP7142UJ-EVALZEVAL BOARD LINEAR REG ADP7142 1 - Single3.3V200mA2.7V ~ 40VRoHS
SCP-ADP7142-EVALZSCP-ADP7142-EVALZADP7142 200MA LOW NOISE POSITIVE1 - Single39.58V200mA2.7V ~ 40VRoHS

View in Parametric Search

Associated Product
Analog Devices Inc. 1.8V to 2.4V Output
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Linear-Positive-Fixed-1 Output-1.8V to 2.4V
Analog Devices Inc. 10V (Max) to 20V (Max) Output
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Linear-Positive-Adjustable-1 Output-10V (Max) to 20V (Max)
Analog Devices Inc. 2.5V to 2.7V Output
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Linear-Positive-Fixed-1 Output-2.5V to 2.7V
Analog Devices Inc. 20V+ (Max) Output
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Linear-Positive-Adjustable-1 Output-20V+ (Max)
Analog Devices Inc. 3.05V to 3.3V Output
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Linear-Positive-Fixed-1 Output-3.05V to 3.3V
Analog Devices Inc. 3.35V to 5V Output
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Linear-Positive-Fixed-1 Output-3.35V to 5V