Print Print this page
 
Analog Devices Inc.
ADP7104 RedyKits
Analog Devices Inc.
ADP7112 Evaluation Board
 
Analog Devices Inc.
ADP7118 and ADP7142 Evaluation Boards
  • Images

ADP7112 Evaluation Board

ADP7112CB-EVALZ Evaluation Board using the ADP7112 20V, 200mA, Low Noise, CMOS LDO Linear Regulator

Analog Devices Inc.

The ADP7112 is a CMOS, low dropout (LDO) linear regulator that operates from 2.7V to 20V and provides up to 200mA of output current. This high input voltage LDO is ideal for the regulation of high performance analog and mixed signal circuits operating from 20V down to 1.2V rails. Using an advanced proprietary architecture, the device provides high power supply rejection, low noise, and achieves excellent line and load transient response with a small 2.2µF ceramic output capacitor. The ADP7112 regulator output noise is 11µV rms independent of the output voltage for the fixed options of 5V or less.

Specifications
  • Board Type:Fully Populated
  • Channels per IC:1 - Single
  • Current - Output:200mA
  • Regulator Type:Positive Adjustable
  • Supplied Contents:Board(s)
  • Utilized IC / Part:ADP7112
  • Voltage - Input:2.7V ~ 20V
  • Voltage - Output:3.3V
Parts
Associated Product
Analog Devices Inc. < 1.75V Output
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Linear-Positive-Fixed-1 Output-< 1.75V
Analog Devices Inc. 1.8V to 2.4V Output
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Linear-Positive-Fixed-1 Output-1.8V to 2.4V
Analog Devices Inc. 2.5V to 2.7V Output
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Linear-Positive-Fixed-1 Output-2.5V to 2.7V
Analog Devices Inc. 3.05V to 3.3V Output
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Linear-Positive-Fixed-1 Output-3.05V to 3.3V
Analog Devices Inc. 3.35V to 5V Output
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Linear-Positive-Fixed-1 Output-3.35V to 5V