Print Print this page
 
Analog Devices Inc.
ADP1720 Evaluation Board
Analog Devices Inc.
ADP1720 Evaluation Boards
 
Analog Devices Inc.
ADP1741 Evaluation Board
  • Images

ADP1720 Evaluation Boards

Evaluation Boards using the ADP1720 50mA, High Voltage, Micropower Linear Regulator

Analog Devices Inc.

The ADP1720 is a high voltage, micropower, low dropout linear regulator. Operating over a very wide input voltage range of 4 V to 28 V, the ADP1720 can provide up to 50 mA of output current. With just 28µA of quiescent supply current and a micropower shutdown mode, this device is ideal for applications that require low quiescent current.

Specifications
  • Board Type:Fully Populated
  • Channels per IC:1 - Single
  • Current - Output:50mA
  • Regulator Type:Positive Adjustable
  • Supplied Contents:Board(s)
  • Utilized IC / Part:ADP1720
  • Voltage - Input:4V ~ 28V
  • Voltage - Output:3V
Parts
Associated Product
Analog Devices Inc. 5V (Max) to 9.9V (Max) Output
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Linear-Positive-Adjustable-1 Output-5V (Max) to 9.9V (Max)
Analog Devices Inc. 3.05V to 3.3V Output
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Linear-Positive-Fixed-1 Output-3.05V to 3.3V
Analog Devices Inc. 3.35V to 5V Output
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Linear-Positive-Fixed-1 Output-3.35V to 5V