Print Print this page
 
Analog Devices Inc.
ADM7160 Evaluation Boards
Analog Devices Inc.
ADM7170, ADM7171 and ADM7172 Evaluation Boards
 
Analog Devices Inc.
ADP121 Evaluation Board
  • Images

ADM7170, ADM7171 and ADM7172 Evaluation Boards

Evaluation Boards using the ADM7170, ADM7171 and ADM7172 Ultralow Noise, High PSRR, Fast Transient Response CMOS LDO

Analog Devices Inc.

The ADM7172 is a CMOS, low dropout linear regulator (LDO) that operates from 2.3V to 6.5V and provides up to 2A of output current. This high output current LDO is ideal for regulation of high performance analog and mixed-signal circuits operating from 6V down to 1.2V rails.

Specifications
  • Board Type:Fully Populated
  • Channels per IC:1 - Single
  • Current - Output:500mA ~ 2A
  • Regulator Type:Positive Adjustable
  • Supplied Contents:Board(s)
  • Voltage - Input:2.3V ~ 6.5V
  • Voltage - Output:3V
Parts
Associated Product
Analog Devices Inc. 5V (Max) to 9.9V (Max) Output
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Linear-Positive-Adjustable-1 Output-5V (Max) to 9.9V (Max)
Analog Devices Inc. < 1.75V Output
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Linear-Positive-Fixed-1 Output-< 1.75V
Analog Devices Inc. 1.8V to 2.4V Output
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Linear-Positive-Fixed-1 Output-1.8V to 2.4V
Analog Devices Inc. 2.5V to 2.7V Output
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Linear-Positive-Fixed-1 Output-2.5V to 2.7V
Analog Devices Inc. 2.75V to 3V Output
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Linear-Positive-Fixed-1 Output-2.75V to 3V
Analog Devices Inc. 3.05V to 3.3V Output
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Linear-Positive-Fixed-1 Output-3.05V to 3.3V
Analog Devices Inc. 3.35V to 5V Output
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Linear-Positive-Fixed-1 Output-3.35V to 5V